Solid State Relays (SSR)

Results: 29
Stocking Options
Environmental Options
Media
Marketplace Product
29Results
Applied FiltersRemove All

Showing
of 29
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
D1D07
D2D07
SSR RELAY SPST-NO 7A 0-200V
Sensata-Crydom
125
In Stock
Active
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 200 V
7 A
290 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
D1D20
D1D20
SSR RELAY SPST-NO 20A 0-100V
Sensata-Crydom
268
In Stock
1 : ₹7,602.11000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 100 V
20 A
100 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
D1D07
D4D07
SSR RELAY SPST-NO 7A 0-400V
Sensata-Crydom
44
In Stock
1 : ₹8,516.57000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 400 V
7 A
600 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
D1D07
D1D40
SSR RELAY SPST-NO 40A 0-100V
Sensata-Crydom
108
In Stock
1 : ₹8,991.92000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 100 V
40 A
50 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
D1D07
D1D40K
SSR RELAY SPST-NO 40A 0-100V
Sensata-Crydom
76
In Stock
1 : ₹9,530.25000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 100 V
40 A
50 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
D1D07
D4D12
SSR RELAY SPST-NO 12A 0-400V
Sensata-Crydom
26
In Stock
Active
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
0 V ~ 400 V
12 A
350 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
D1D100
D1D100
SSR RELAY SPST-NO 100A 0-100V
Sensata-Crydom
102
In Stock
Active
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 100 V
100 A
5 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
SSR RELAY PANEL MOUNT IP00 500VD
D5D10
SSR RELAY PANEL MOUNT IP00 500VD
Sensata-Crydom
26
Marketplace
2 : ₹11,554.14000
Bulk
Bulk
Active
Panel Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
0 V ~ 500 V
10 A
550 mOhms
Screw Terminal
-40°C ~ 100°C
-
-
CE, cURus
-
-
D1D07
D2D12
SSR RELAY SPST-NO 12A 0-200V
Sensata-Crydom
21
In Stock
Active
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 200 V
12 A
230 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
Series 1
D1D60
SSR RELAY SPST-NO 60A 0-100V
Sensata-Crydom
8
In Stock
1 : ₹12,271.91000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 100 V
60 A
10 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
Series 1
D1D80
SSR RELAY SPST-NO 80A 0-100V
Sensata-Crydom
3
In Stock
1 : ₹13,926.57000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 100 V
80 A
8 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
D1D07
D5D07
SSR RELAY SPST-NO 7A 0-500V
Sensata-Crydom
24
In Stock
Active
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 500 V
7 A
800 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
D1D07
D5D10
SSR RELAY SPST-NO 10A 0-500V
Sensata-Crydom
20
In Stock
1 : ₹12,420.29000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 500 V
10 A
550 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
D1D07
D1D12K
SSR RELAY SPST-NO 12A 1-150V
Sensata-Crydom
19
In Stock
24
Marketplace
1 : ₹7,502.90000
Bulk
1 : ₹8,438.93000
Box
Bulk
Box
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 150 V
12 A
62 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
D1D07
D2D12K
SSR RELAY SPST-NO 12A 1-200V
Sensata-Crydom
23
In Stock
Active
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 200 V
12 A
62 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
D1D07
D4D12K
SSR RELAY SPST-NO 12A 1-400V
Sensata-Crydom
0
In Stock
3
Marketplace
Check Lead Time
10 : ₹11,468.82000
Bulk
1 : ₹17,304.04000
Box
Bulk
Box
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 400 V
12 A
220 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
SSR RELAY PANEL MOUNT IP00 SSR 2
D2D12
SSR RELAY PANEL MOUNT IP00 SSR 2
Sensata-Crydom
20
Marketplace
Active
-
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
0 V ~ 200 V
12 A
230 mOhms
Screw Terminal
-40°C ~ 100°C
-
-
CE, cURus
-
-
SSR RELAY PANEL MOUNT IP00 100VD
D1D60
SSR RELAY PANEL MOUNT IP00 100VD
Sensata-Crydom
5
Marketplace
Active
-
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
0 V ~ 100 V
60 A
10 mOhms
Screw Terminal
-40°C ~ 100°C
-
-
CE, cURus
-
-
D1D07
D1D07
SSR RELAY SPST-NO 7A 0-100V
Sensata-Crydom
0
In Stock
Check Lead Time
1 : ₹6,271.83000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 100 V
7 A
290 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
D1D07
D1D12
SSR RELAY SPST-NO 12A 0-100V
Sensata-Crydom
0
In Stock
Check Lead Time
1 : ₹6,938.70000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 100 V
12 A
130 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
D2D40
D2D40
SSR RELAY SPST-NO 40A 0-200V
Sensata-Crydom
0
In Stock
Check Lead Time
1 : ₹11,350.54000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 200 V
40 A
50 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
D1D07
D1D07K
SSR RELAY SPST-NO 7A 1-100V
Sensata-Crydom
0
In Stock
Check Lead Time
20 : ₹6,515.15350
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 100 V
7 A
7 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
D1D07
D2D07K
SSR RELAY SPST-NO 7A 1-200V
Sensata-Crydom
0
In Stock
Active
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 200 V
7 A
210 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
D1D07
D1D20K
SSR RELAY SPST-NO 20A 1-100V
Sensata-Crydom
0
In Stock
Check Lead Time
20 : ₹7,776.42100
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 100 V
20 A
39 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
D1D07
D4D07K
SSR RELAY SPST-NO 7A 1-400V
Sensata-Crydom
0
In Stock
Check Lead Time
20 : ₹8,650.33600
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 400 V
7 A
330 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
Showing
of 29

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.