Hockey Puck Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
718 In Stock | 1 : ₹1,822.89000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 75 V ~ 250 V | 15 A | - | Screw Terminal | -20°C ~ 80°C | Hockey Puck | - | cURus, VDE | - | - | |||
128 In Stock | 1 : ₹1,822.89000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 75 V ~ 250 V | 15 A | - | Screw Terminal | -20°C ~ 80°C | Hockey Puck | - | cURus, VDE | - | - | |||
248 In Stock 417 Factory | 1 : ₹2,218.00000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 6VDC | 75 V ~ 264 V | 10 A | - | Quick Connect - 0.110"/0.250" | -30°C ~ 80°C | Hockey Puck | - | CE, CSA, TUV, UR | - | - | |||
1,202 In Stock | 1 : ₹2,300.82000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 75 V ~ 250 V | 25 A | - | Screw Terminal | -20°C ~ 80°C | Hockey Puck | - | cURus, VDE | - | - | |||
667 In Stock | 1 : ₹2,359.48000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 3 A | - | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
496 In Stock | 1 : ₹2,750.29000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 3 A | - | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
178 In Stock 2,015 Factory | 1 : ₹3,081.56000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 5 ~ 24VDC | 19 V ~ 264 V | 10 A | - | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, CSA, TUV, UR | - | - | |||
337 In Stock 6,492 Factory | 1 : ₹4,161.66000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 5 ~ 24VDC | 19 V ~ 264 V | 20 A | - | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, CSA, TUV, UR | - | - | |||
40 In Stock | 1 : ₹4,410.12000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 7 A | - | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
103 In Stock | 1 : ₹4,753.48000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 265 V | 25 A | - | Screw Terminal | -20°C ~ 70°C | Hockey Puck | - | CCC, CE, CSA, cURus, EAC, UKCA | - | - | |||
192 In Stock | 1 : ₹4,835.43000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 10 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, EAC, UKCA | - | - | |||
112 In Stock | 1 : ₹4,848.37000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 140 V | 25 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, TUV, UL | - | - | |||
82 In Stock | Active | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 3 ~ 32VDC | 24 V ~ 280 V | 10 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, TUV | - | - | |||
226 In Stock | 1 : ₹4,943.27000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 25 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, TUV, UL | - | - | |||
222 In Stock | Active | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 3 ~ 32VDC | 24 V ~ 280 V | 10 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, TUV, UL | - | - | |||
163 In Stock | 1 : ₹5,044.21000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 3 ~ 32VDC | 24 V ~ 280 V | 25 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, TUV, UL | - | - | |||
34 In Stock | 1 : ₹5,383.25000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 10 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, TUV | - | - | |||
71 In Stock | Active | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3 ~ 32VDC | 3 V ~ 60 V | 10 A | - | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
115 In Stock | 1 : ₹5,436.74000 Bulk | Bulk | Active | Chassis Mount | SPST-NC (1 Form B) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 7 A | - | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
67 In Stock | Active | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 3 ~ 32VDC | 24 V ~ 280 V | 25 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, TUV | - | - | |||
46 In Stock | 1 : ₹5,760.25000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 40 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, TUV, UL | - | - | |||
92 In Stock | 1 : ₹5,769.74000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 0 V ~ 600 V | 10 A | 200 mOhms | Screw Terminal | -20°C ~ 80°C | Hockey Puck | - | cURus, VDE | - | - | |||
73 In Stock | 1 : ₹5,774.05000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 50 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, TUV, UL | - | - | |||
99 In Stock | 1 : ₹5,801.66000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 0 V ~ 100 V | 30 A | 20 mOhms | Screw Terminal | -20°C ~ 80°C | Hockey Puck | - | cURus, VDE | - | - | |||
104 In Stock 6,846 Factory | 1 : ₹5,881.89000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 5 ~ 24VDC | 19 V ~ 264 V | 25 A | - | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, CSA, TUV, UR | - | - |