Showing
of 314
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
0
In Stock
1 : ₹93.37000
Cut Tape (CT)
3,000 : ₹31.35740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V100 mA50 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
11,102
In Stock
1 : ₹156.74000
Cut Tape (CT)
3,000 : ₹59.11100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V500 mA2 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
65,191
In Stock
1 : ₹150.90000
Cut Tape (CT)
1,500 : ₹60.20537
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
11,136
In Stock
1 : ₹160.07000
Cut Tape (CT)
3,000 : ₹60.20565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 350 V110 mA50 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
9,992
In Stock
1 : ₹106.71000
Cut Tape (CT)
3,000 : ₹61.36338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V700 mA300 mOhmsGull Wing6-SMD, Gull Wing6-SMD
10,529
In Stock
1 : ₹106.71000
Cut Tape (CT)
3,000 : ₹61.36338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V700 mA300 mOhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SOP (2.54mm)
4,480
In Stock
1 : ₹106.71000
Cut Tape (CT)
3,000 : ₹61.36338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 350 V110 mA50 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SOP (2.54mm)
7,921
In Stock
1 : ₹120.89000
Cut Tape (CT)
2,500 : ₹69.46788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 400 V120 mA35 OhmsGull Wing4-SMD, Gull Wing4-SOP
8,078
In Stock
1 : ₹127.56000
Cut Tape (CT)
2,500 : ₹72.94141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.15VDC0 V ~ 350 V120 mA25 OhmsGull Wing4-SMD, Gull Wing4-SOP
9,417
In Stock
1 : ₹229.27000
Cut Tape (CT)
1,000 : ₹91.46606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsGull Wing4-SMD (0.400", 10.16mm)4-SMD
5,418
In Stock
1 : ₹161.74000
Cut Tape (CT)
3,000 : ₹92.62407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V1.4 A250 mOhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
TLP592A(F)
TLP592A(F)
SSR RELAY SPST-NO 500MA 0-60V
Toshiba Semiconductor and Storage
27,712
In Stock
1 : ₹106.71000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 60 V500 mA2 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
8,374
In Stock
1 : ₹190.08000
Cut Tape (CT)
2,500 : ₹108.83320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 350 V120 mA35 OhmsGull Wing6-SMD, Gull Wing6-SOP (2.54mm)
4-SMD Pkg
TLP170D(F)
SSR RELAY SPST-NO 200MA 0-200V
Toshiba Semiconductor and Storage
30,750
In Stock
1 : ₹115.05000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 200 V200 mA8 OhmsGull Wing4-SMD, Gull Wing4-SOP
6,923
In Stock
1 : ₹282.62000
Cut Tape (CT)
1,500 : ₹126.54955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 80 V120 mA12 OhmsGull Wing4-SMD (0.128", 3.25mm)4-USOP
4-SMD Pkg
TLP176D(F)
SSR RELAY SPST-NO 200MA 0-200V
Toshiba Semiconductor and Storage
8,421
In Stock
1 : ₹129.22000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 200 V200 mA8 OhmsGull Wing4-SMD, Gull Wing4-SOP
14,240
In Stock
1 : ₹300.13000
Cut Tape (CT)
1,500 : ₹134.38911
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 100 V100 mA14 OhmsSMD (SMT) Tab4-SMD (0.128", 3.25mm)4-USOP
2,632
In Stock
1 : ₹312.64000
Cut Tape (CT)
1,500 : ₹139.98879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 20 V200 mA5 OhmsSMD (SMT) Tab4-SMD (0.128", 3.25mm)4-USOP
9,466
In Stock
1 : ₹330.15000
Cut Tape (CT)
3,000 : ₹141.71483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 20 V1 A220 mOhmsSMD (SMT) Tab4-SMD (0.096", 2.45mm)4-VSON (1.45x2.45)
56,274
In Stock
1 : ₹332.65000
Cut Tape (CT)
3,000 : ₹142.78835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 50 V300 mA1.5 OhmsSMD (SMT) Tab4-SMD (0.096", 2.45mm)4-VSON (1.45x2.45)
29,552
In Stock
1 : ₹332.65000
Cut Tape (CT)
3,000 : ₹142.78835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V140 mA5 OhmsSMD (SMT) Tab4-SMD (0.096", 2.45mm)4-VSON (1.45x2.45)
20,875
In Stock
1 : ₹332.65000
Cut Tape (CT)
3,000 : ₹142.78835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V400 mA1.5 OhmsSMD (SMT) Tab4-SMD (0.096", 2.45mm)4-VSON (1.45x2.45)
15,614
In Stock
1 : ₹332.65000
Cut Tape (CT)
3,000 : ₹142.78835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.8VDC0 V ~ 20 V1 A220 mOhmsSMD (SMT) Tab4-SMD (0.108", 2.75mm)4-VSONR (1.45x2.75)
3,815
In Stock
1 : ₹332.65000
Cut Tape (CT)
3,000 : ₹142.78835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 20 V200 mA5 OhmsSMD (SMT) Tab4-SMD (0.096", 2.45mm)4-VSON (1.45x2.45)
5,728
In Stock
1 : ₹332.65000
Cut Tape (CT)
3,000 : ₹142.78835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 80 V120 mA12 OhmsSMD (SMT) Tab4-SMD (0.096", 2.45mm)4-VSON (1.45x2.45)
Showing
of 314

Toshiba Semiconductor and Storage Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.