Speakers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
K-16---50-OHM
K 16 - 50 OHM
SPEAKR 50OHM 500MW TOP PORT 71DB
Visaton GmbH & Co. KG
414
In Stock
1 : ₹485.24000
Bulk
Bulk
Active
-
General Purpose
700 Hz ~ 20 kHz
-
50 Ohms
71.00
1W/1M
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
-
-
-
-
Wire Leads
0.630" Dia (16.00mm)
0.138" (3.50mm)
K-15-S---8-OHM
K 15 S - 8 OHM
SPEAKER 8OHM 250MW TOP PORT 70DB
Visaton GmbH & Co. KG
99
In Stock
1 : ₹560.55000
Bulk
Bulk
Active
-
General Purpose
800 Hz ~ 20 kHz
1kHz
8 Ohms
70.00
100mW/100mm
Sound Pressure Level (SPL)
250 mW
500 mW
Top
Round
-
-
-
-
Wire Leads
0.591" Dia (15.00mm)
0.157" (4.00mm)
Showing
of 2

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.