Speakers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | General Purpose | 700 Hz ~ 8.8 kHz | 700Hz | 8 Ohms | 94.00 | 1W/100mm | Sound Pressure Level (SPL) | 100 mW | 100 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Cobalt | - | - | Solder Eyelet(s) | 1.496" Dia (38.00mm) | 0.315" (8.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Magnetic | General Purpose | 600 Hz ~ 20 kHz | 1500Hz | 8 Ohms | 75.00 | 1W/500mm | Sound Pressure Level (SPL) | 80 mW | 150 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 0.906" Dia (23.00mm) | 0.335" (8.50mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Magnetic | General Purpose | 500 Hz ~ 20 kHz | 1400Hz | 8 Ohms | 72.00 | 100mW/500mm | Sound Pressure Level (SPL) | 150 mW | 200 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 1.175" Dia (29.85mm) | 0.492" (12.50mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Magnetic | General Purpose | 600 Hz ~ 20 kHz | 1200Hz | 32 Ohms | 70.00 | 1M | Sound Pressure Level (SPL) | 100 mW | 200 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Alnico (AlNiCo) | - | - | PC Pins | 1.181" Dia (30.00mm) | 0.472" (12.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Magnetic | General Purpose | 500 Hz ~ 20 kHz | 1000Hz | 100 Ohms | 73.00 | 100mW/500mm | Sound Pressure Level (SPL) | 150 mW | 200 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 1.175" Dia (29.85mm) | 0.492" (12.50mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Magnetic | General Purpose | 500 Hz ~ 4 kHz | - | 8 Ohms | - | - | - | 100 mW | 200 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | - | - | - | PC Pins | 1.252" Dia (31.80mm) | 0.591" (15.00mm) |