Specialized Resistors

Results: 7
Manufacturer
Isabellenhuette USAOhmiteRESIVishay Dale
Series
ARCSBAXPower Metal Strip®SHA
Packaging
BoxBulk
Applications
-Automotive AEC-Q200
Composition
-Metal Element
Resistance
5 µOhms20 µOhms25 µOhms50 µOhms100 µOhms
Tolerance
±1%±5%
Power (Watts)
25W40W50W
Temperature Coefficient
±50ppm/°C±100ppm/°C-
Operating Temperature
-65°C ~ 170°C-55°C ~ 175°C-40°C ~ 170°C-
Mounting Type
Screw MountShunt Fixture, 64mm PitchSurface MountThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Composition
Resistance
Tolerance
Power (Watts)
Temperature Coefficient
Operating Temperature
Mounting Type
SH8518F600BPEP
SH6918F500BPEP
6918 SHUNT 500A PIN
Ohmite
171
In Stock
1 : ₹863.62000
Box
Box
ActiveShunt, Battery--100 µOhms±1%25W--Through Hole
SH8518F600BPEP
SH8536F1K0APEP
8536 SHUNT 1000A PIN
Ohmite
163
In Stock
1 : ₹1,504.68000
Box
Box
ActiveShunt, Battery--50 µOhms±1%50W--Through Hole
WSBS8536_20
WSBS8536L0250JK20
25 UOHMS 5% 50W SHUNT, BATTERY S
Vishay Dale
114
In Stock
1 : ₹1,759.62000
Bulk
Bulk
ActiveShunt, Battery-Metal Element25 µOhms±5%50W--65°C ~ 170°CThrough Hole
WSBS8536
WSBS8536L0250JK
25 UOHMS 5% 50W SHUNT, BATTERY S
Vishay Dale
80
In Stock
1 : ₹1,539.56000
Bulk
Bulk
ActiveShunt, Battery-Metal Element25 µOhms±5%50W--65°C ~ 170°CSurface Mount
MFG_ARCS8436FL025S4
ARCS8436FL025S4
RES SHUNT 25 UOHM 1% 50W
RESI
59
In Stock
1 : ₹1,614.30000
Bulk
Bulk
ActiveShunt, BatteryAutomotive AEC-Q200Metal Element25 µOhms±1%50W±100ppm/°C-55°C ~ 175°CScrew Mount
BAX-M-L020-01-5.0
BAX-Z-L005-01-5.0
RESISTOR - BUS BAR SHUNT, 0.005,
Isabellenhuette USA
0
In Stock
Check Lead Time
Active
-
ActiveShunt, Battery--5 µOhms±5%50W±50ppm/°C-40°C ~ 170°CShunt Fixture, 64mm Pitch
BAX-M-L020-01-5.0
BAX-M-L020-01-5.0
RESISTOR - BUS BAR SHUNT, 0.02,
Isabellenhuette USA
0
In Stock
Check Lead Time
Active
-
ActiveShunt, Battery--20 µOhms±5%40W±50ppm/°C-40°C ~ 170°CShunt Fixture, 64mm Pitch
Showing
of 7

Specialized Resistors


Products in the specialized resistor family are adapted for particular purposes and often have uncommon form factors as a result. Examples include resistors designed to fit across the leads of large electrolytic resistors for safety discharge purposes, liquid-cooled resistors, and low resistance shunts for use in relatively high current applications such as automotive electrical systems.