Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Kit Type
Quantity
Current - Switching
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Circuit
Mounting Type
Termination Style
5493
5493
TACTILE SWITCH ASSORTMENT - 25 D
Adafruit Industries LLC
10
In Stock
1 : ₹1,663.23000
Bulk
-
Bulk
ActiveTactile250 Pieces (25 Values - 10 Each)50mA (DC)-12VRectangular Button, StandardSPST-NOSurface Mount; Through Hole, Right Angle; Through HoleGull Wing; J Lead; PC Pin
2
In Stock
1 : ₹20,841.67000
Case
-
Case
ActiveDip, Tactile359 Pieces (262 Values - Mixed Quantities)150mA, 100mA, 50mA, 25mA, 20mA (DC)-42V, 24V, 15V, 12VAssortedAssortedAssorted Surface Mount and Through HoleGull Wing; J Lead; PC Pin; SMD (SMT)
SAMPLEBOXMED
SAMPLEBOXMED
SWITCH MEDICAL
C&K
50
In Stock
1 : ₹2,114.26000
Box
-
Box
Active---------
KIT-DIGI-KEY-ILLUMINATED
KIT-DIGI-KEY-ILLUMINATED
KIT PUSH SWITCH 7 PCS ILLUMINATE
NKK Switches
10
In Stock
1 : ₹6,592.90000
Case
-
Case
ActivePushbutton, Illuminated7 Pieces (7 Values - 1 Each)5A, 3A, 0.4VA (AC/DC); 100mA (DC)125V, 28V30V, 28V, 12VAssorted ButtonSPDT, SPST-NOPanel Mount, Front; Panel Mount, Snap-In; Through HolePC Pin; Solder Lug; Solder, Quick Connect - 0.110" (2.8mm)
KIT07-SMT
KIT07-SMT
KIT 7, SURFACE MOUNT SAMPLE KIT
NKK Switches
11
In Stock
1 : ₹1,255.55000
Box
-
Box
ActivePushbutton, Rotary, Slide, Tactile, Toggle8 Pieces (8 Values - 1 Each)-----Surface Mount-
SAMPLE BOARD
SAMPLE BOARD
KIT TACTILE, SLIDE, SWITCH SHEET
Mitsumi Electric Company Ltd
0
In Stock
10 : ₹1,690.41000
Bag
*
Bag
Active---------
Showing
of 6

Switch Kits


Switch kits typically contain one type of switch (tactile, pushbutton, slide, etc.), but can have a mix of current and voltage ratings along with circuit and mounting types. Each kit has varying quantities of switches in them. There are panel mount, through-hole, surface mount, R/A, and snap-in available. Circuit types include an assorted mix, SPDT, SPDT-NO, and SPST-NO.