Switching Converter, SMPS Transformers

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Intended Chipset
Chipset Manufacturer
Voltage - Primary
Voltage - Auxiliary
Voltage - Isolation
Inductance @ Frequency
Frequency
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
Footprint
Style
750811351
750811351
XFMR LED DR AC/DC CONV 180UH TH
Würth Elektronik
748
In Stock
1 : ₹925.16000
Tray
Tray
Active
For AC/DC Converters
LED Drivers, AC/DC SMPS
-
-
120 ~ 375V
25V @ 10mA
4500Vrms
180µH @ 10kHz
75kHz
-
Through Hole
1.559" L x 1.700" W (39.60mm x 43.18mm)
1.205" (30.61mm)
1.559" L x 1.700" W (39.60mm x 43.18mm)
-
7508110151
7508110151
XFMR FLYBACK AC/DC CONV 1.5MH TH
Würth Elektronik
1,018
In Stock
1 : ₹338.20000
Tray
Tray
Active
For AC/DC Converters
Flyback Converters
UCC287xx, UCC289xx
Texas Instruments
120 ~ 375V
15V
4000Vrms
1.5mH @ 10kHz
70kHz
-40°C ~ 125°C
Through Hole
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.505" (12.83mm)
0.550" L x 0.550" W (13.97mm x 13.97mm)
-
750316878
750316878
XFMR FLYBACK DC/DC CONV 2.2MH TH
Würth Elektronik
1,251
In Stock
1 : ₹477.92000
Tray
-
Tray
Active
For DC/DC Converters
Flyback Converters
-
STMicroelectronics
120 ~ 375VDC
15V @ 10mA
-
2.2mH @ 100kHz
80kHz
-40°C ~ 125°C
Through Hole
0.545" L x 0.701" W (13.84mm x 17.81mm)
0.888" (22.55mm)
0.555" L x 0.456" W (14.10mm x 11.58mm)
Wirewound
750341689
750341689
XFMR FLYBACK AC/DC CONV 1.6MH TH
Würth Elektronik
296
In Stock
1 : ₹480.47000
Tray
-
Tray
Active
For AC/DC Converters
Flyback Converters
MP020-5
Monolithic Power Systems Inc
90 ~ 375V
12V
3500Vrms
1.6mH @ 50kHz
65kHz
-40°C ~ 125°C
Through Hole
0.708" L x 0.740" W (18.00mm x 18.80mm)
0.556" (14.12mm)
0.709" L x 0.740" W (18.00mm x 18.80mm)
-
ECO2425SLD-D01H017
ECO2425SLD-D01H017
XFMR FLYBACK AC/DC CONV 722UH TH
TDK Corporation
176
In Stock
1 : ₹519.66000
Bulk
Bulk
Active
For AC/DC Converters
Flyback Converters
-
-
100 ~ 370V
12.7V @ 2.33A
3000Vrms
722µH @ 10kHz
-
-30°C ~ 120°C
Through Hole
1.024" L x 1.181" W (26.00mm x 30.00mm)
0.787" (20.00mm)
1.024" L x 1.181" W (26.00mm x 30.00mm)
-
750813134
750813134
XFMR FLYBACK AC/DC CONV 600UH TH
Würth Elektronik
167
In Stock
1 : ₹651.70000
Tray
Tray
Active
For AC/DC Converters
Flyback Converters
LT3799
Linear Technology
90 ~ 265V
18V @ 10mA
4500Vrms
600µH @ 10kHz
100kHz
-40°C ~ 125°C
Through Hole
0.709" L x 0.650" W (18.00mm x 16.50mm)
0.714" (18.14mm)
0.709" L x 0.650" W (18.00mm x 16.50mm)
-
ECO2017SEO-D03V014
ECO2017SEO-D03V014
XFMR FLYBACK AC/DC CONV 555UH TH
TDK Corporation
209
In Stock
1 : ₹519.66000
Bulk
Bulk
Active
For AC/DC Converters
Flyback Converters
-
-
85 ~ 264V
12V @ 1A
3000Vrms
555µH @ 100kHz
-
-30°C ~ 120°C
Through Hole
0.768" L x 0.886" W (19.50mm x 22.50mm)
0.945" (24.00mm)
0.768" L x 0.886" W (19.50mm x 22.50mm)
-
750343068
750343068
XFMR FLYBACK AC/DC CONV TH
Würth Elektronik
92
In Stock
1 : ₹817.82000
Tray
Tray
Active
For AC/DC Converters
Flyback Converters
-
Texas Instruments
-
-
3750Vrms
-
65kHz
-40°C ~ 125°C
Surface Mount
-
1.154" (29.30mm)
-
-
750811248
750811248
XFMR LED DR AC/DC CONV 300UH TH
Würth Elektronik
6
In Stock
1 : ₹637.22000
Tray
Tray
Active
For AC/DC Converters
LED Drivers, AC/DC SMPS
LT3798
-
120 ~ 375V
24V @ 20mA
4500Vrms
300µH @ 10kHz
60 ~ 400kHz
-
Through Hole
1.220" L x 1.220" W (31.00mm x 31.00mm)
0.989" (25.12mm)
1.220" L x 1.220" W (31.00mm x 31.00mm)
-
ECO2020SEO-D10V017
ECO2020SEO-D10V017
XFMR FLYBACK AC/DC CONV 770UH TH
TDK Corporation
0
In Stock
Check Lead Time
1 : ₹519.66000
Bulk
Bulk
Active
For AC/DC Converters
Flyback Converters
-
-
96 ~ 276V
15V @ 150mA, 18V @ 150mA
3000Vrms
770µH @ 10kHz
-
-30°C ~ 120°C
Through Hole
0.886" L x 0.768" W (22.50mm x 19.50mm)
1.063" (27.00mm)
0.886" L x 0.768" W (22.50mm x 19.50mm)
-
Showing
of 10

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.