Switching Converter, SMPS Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Intended Chipset | Chipset Manufacturer | Voltage - Primary | Voltage - Auxiliary | Voltage - Isolation | Inductance @ Frequency | Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Size / Dimension | Height - Seated (Max) | Footprint | Style | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
126 In Stock | 1 : ₹534.14000 Cut Tape (CT) 280 : ₹307.02475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Flyback Converters | - | - | - | - | - | 100µH @ 100kHz | 100 ~ 500kHz | -40°C ~ 150°C | Automotive | AEC-Q200 | Surface Mount | 0.461" L x 0.367" W (11.70mm x 9.33mm) | 0.447" (11.35mm) | 0.518" L x 0.461" W (13.15mm x 11.70mm) | - | |||
5,019 In Stock | 1 : ₹534.14000 Cut Tape (CT) 280 : ₹307.02475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | 100µH @ 50kHz | 100 ~ 400kHz | -40°C ~ 150°C | Automotive | AEC-Q200 | Surface Mount | - | - | - | - | |||
280 In Stock | 1 : ₹534.14000 Cut Tape (CT) 280 : ₹307.02475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Flyback Converters | - | - | - | - | - | 10µH @ 100kHz | 100 ~ 500kHz | -40°C ~ 150°C | Automotive | AEC-Q200 | Surface Mount | 0.461" L x 0.367" W (11.70mm x 9.33mm) | 0.447" (11.35mm) | 0.518" L x 0.461" W (13.15mm x 11.70mm) | - | |||
218 In Stock | 1 : ₹534.14000 Cut Tape (CT) 280 : ₹307.02475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Flyback Converters | - | - | - | - | - | 2µH @ 100kHz | 100 ~ 500kHz | -40°C ~ 150°C | Automotive | AEC-Q200 | Surface Mount | 0.461" L x 0.367" W (11.70mm x 9.33mm) | 0.447" (11.35mm) | 0.518" L x 0.461" W (13.15mm x 11.70mm) | - |