Switching Converter, SMPS Transformers

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Intended Chipset
Chipset Manufacturer
Voltage - Primary
Voltage - Auxiliary
Voltage - Isolation
Inductance @ Frequency
Frequency
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
Footprint
PA385
PA3855.006NLT
XFMR FLYBACK DC/DC CONV SMD
Pulse Electronics
1,162
In Stock
1 : ₹291.25000
Cut Tape (CT)
130 : ₹235.12592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
-
-
9 ~ 57V
10V @ 50mA
2250VDC
-
200kHz
-40°C ~ 130°C
Surface Mount
0.571" L x 0.526" W (14.50mm x 13.36mm)
0.551" (14.00mm)
0.571" L x 0.695" W (14.50mm x 17.65mm)
PA385
PA3855.003NLT
XFMR FLYBACK DC/DC CONV SMD
Pulse Electronics
2,006
In Stock
1 : ₹291.25000
Cut Tape (CT)
130 : ₹235.12592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
-
-
33 ~ 57V
10V @ 50mA
2250VDC
-
200kHz
-40°C ~ 130°C
Surface Mount
0.571" L x 0.526" W (14.50mm x 13.36mm)
0.551" (14.00mm)
0.571" L x 0.695" W (14.50mm x 17.65mm)
PA385
PA3855.005NLT
XFMR FLYBACK DC/DC CONV 21UH SMD
Pulse Electronics
1,268
In Stock
1 : ₹291.25000
Cut Tape (CT)
130 : ₹188.09800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
-
-
9 ~ 57V
10V @ 50mA
2250VDC
-
200kHz
-40°C ~ 130°C
Surface Mount
0.571" L x 0.526" W (14.50mm x 13.36mm)
0.551" (14.00mm)
0.571" L x 0.695" W (14.50mm x 17.65mm)
PA385
PA3855.002NLT
XFMR FLYBACK DC/DC CONV SMD
Pulse Electronics
1,711
In Stock
1 : ₹291.25000
Cut Tape (CT)
130 : ₹188.09800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
-
-
33 ~ 57V
10V @ 50mA
2250VDC
-
200kHz
-40°C ~ 130°C
Surface Mount
0.571" L x 0.526" W (14.50mm x 13.36mm)
0.551" (14.00mm)
0.571" L x 0.695" W (14.50mm x 17.65mm)
PA385
PA3855.004NLT
XFMR FLYBACK DC/DC CONV 21UH SMD
Pulse Electronics
107
In Stock
1 : ₹291.25000
Cut Tape (CT)
130 : ₹235.12592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
-
-
9 ~ 57V
10V @ 50mA
2250VDC
-
200kHz
-40°C ~ 130°C
Surface Mount
0.571" L x 0.526" W (14.50mm x 13.36mm)
0.551" (14.00mm)
0.571" L x 0.695" W (14.50mm x 17.65mm)
PA385
PA3856.003NLT
XFMR FWD P-P DC/DC CONV SMD
Pulse Electronics
647
In Stock
1 : ₹306.03000
Cut Tape (CT)
130 : ₹246.64208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Forward, Push-Pull Converters
-
-
33 ~ 57V
10V @ 50mA
2250VDC
-
200kHz
-40°C ~ 130°C
Surface Mount
0.571" L x 0.526" W (14.50mm x 13.36mm)
0.551" (14.00mm)
0.571" L x 0.695" W (14.50mm x 17.65mm)
PA38(55,56).00xNL Series
PA3856.001NL
XFMR FWD P-P DC/DC CONV SMD
Pulse Electronics
770
In Stock
60 : ₹218.52367
Tray
Tray
Active
For DC/DC Converters
Forward, Push-Pull Converters
-
-
33 ~ 57V
10V @ 50mA
2250VDC
-
200kHz
-40°C ~ 130°C
Surface Mount
0.571" L x 0.526" W (14.50mm x 13.36mm)
0.551" (14.00mm)
0.571" L x 0.695" W (14.50mm x 17.65mm)
PA385
PA3856.005NLT
XFMR FWD P-P DC/DC CONV SMD
Pulse Electronics
1,146
In Stock
1 : ₹306.03000
Cut Tape (CT)
130 : ₹246.64208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Forward, Push-Pull Converters
-
-
9 ~ 57V
10V @ 50mA
2250VDC
-
200kHz
-40°C ~ 130°C
Surface Mount
0.571" L x 0.526" W (14.50mm x 13.36mm)
0.551" (14.00mm)
0.571" L x 0.695" W (14.50mm x 17.65mm)
PA385
PA3856.002NLT
XFMR FWD P-P DC/DC CONV SMD
Pulse Electronics
859
In Stock
1 : ₹306.03000
Cut Tape (CT)
130 : ₹246.64208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Forward, Push-Pull Converters
-
-
33 ~ 57V
10V @ 50mA
2250VDC
-
200kHz
-40°C ~ 130°C
Surface Mount
0.571" L x 0.526" W (14.50mm x 13.36mm)
0.551" (14.00mm)
0.571" L x 0.695" W (14.50mm x 17.65mm)
PA385
PA3856.006NLT
XFMR FWD P-P DC/DC CONV 128UH SM
Pulse Electronics
1,138
In Stock
1 : ₹306.03000
Cut Tape (CT)
130 : ₹246.64208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Forward, Push-Pull Converters
-
-
9 ~ 57V
10V @ 50mA
2250VDC
-
200kHz
-40°C ~ 130°C
Surface Mount
0.571" L x 0.526" W (14.50mm x 13.36mm)
0.551" (14.00mm)
0.571" L x 0.695" W (14.50mm x 17.65mm)
PA385
PA3856.001NLT
XFMR FWD P-P DC/DC CONV SMD
Pulse Electronics
334
In Stock
1 : ₹306.03000
Cut Tape (CT)
130 : ₹246.64208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Forward, Push-Pull Converters
-
-
33 ~ 57V
10V @ 50mA
2250VDC
-
200kHz
-40°C ~ 130°C
Surface Mount
0.571" L x 0.526" W (14.50mm x 13.36mm)
0.551" (14.00mm)
0.571" L x 0.695" W (14.50mm x 17.65mm)
PA385
PA3856.004NLT
XFMR FWD P-P DC/DC CONV SMD
Pulse Electronics
900
In Stock
1 : ₹306.03000
Cut Tape (CT)
130 : ₹246.64208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Forward, Push-Pull Converters
-
-
9 ~ 57V
10V @ 50mA
2250VDC
-
200kHz
-40°C ~ 130°C
Surface Mount
0.571" L x 0.526" W (14.50mm x 13.36mm)
0.551" (14.00mm)
0.571" L x 0.695" W (14.50mm x 17.65mm)
PA385
PA3855.001NLT
XFMR FLYBACK DC/DC CONV 54UH SMD
Pulse Electronics
0
In Stock
Check Lead Time
1 : ₹374.71000
Cut Tape (CT)
910 : ₹206.52741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
For DC/DC Converters
Flyback Converters
-
-
33 ~ 57V
10V @ 50mA
2250VDC
-
200kHz
-40°C ~ 130°C
Surface Mount
0.571" L x 0.526" W (14.50mm x 13.36mm)
0.551" (14.00mm)
0.571" L x 0.695" W (14.50mm x 17.65mm)
Showing
of 13

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.