Switching Converter, SMPS Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Intended Chipset | Chipset Manufacturer | Voltage - Primary | Voltage - Auxiliary | Voltage - Isolation | Inductance @ Frequency | Frequency | Operating Temperature | Mounting Type | Size / Dimension | Height - Seated (Max) | Footprint | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,562 In Stock | 1 : ₹482.18000 Cut Tape (CT) 900 : ₹301.66252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Forward, Push-Pull Converters | - | - | - | - | 500VAC | 94µH @ 50kHz | 250kHz | -25°C ~ 125°C | Surface Mount | 0.315" L x 0.236" W (8.00mm x 6.00mm) | 0.224" (5.70mm) | 0.315" L x 0.378" W (8.00mm x 9.60mm) | |||
560 In Stock | 1 : ₹482.18000 Cut Tape (CT) 900 : ₹301.66252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Forward, Push-Pull Converters | - | - | - | - | 500VAC | 77µH @ 50kHz | 250kHz | -25°C ~ 125°C | Surface Mount | 0.315" L x 0.236" W (8.00mm x 6.00mm) | 0.224" (5.70mm) | 0.315" L x 0.378" W (8.00mm x 9.60mm) | |||
507 In Stock | 1 : ₹482.18000 Cut Tape (CT) 900 : ₹315.85801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Forward, Push-Pull Converters | - | - | - | - | 500VAC | 17µH @ 50kHz | 250kHz | -25°C ~ 125°C | Surface Mount | 0.315" L x 0.236" W (8.00mm x 6.00mm) | 0.224" (5.70mm) | 0.315" L x 0.378" W (8.00mm x 9.60mm) | |||
572 In Stock | 1 : ₹482.18000 Cut Tape (CT) 900 : ₹315.85801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Forward, Push-Pull Converters | - | - | - | - | 500VAC | 9.5µH @ 50kHz | 250kHz | -25°C ~ 125°C | Surface Mount | 0.315" L x 0.236" W (8.00mm x 6.00mm) | 0.224" (5.70mm) | 0.315" L x 0.378" W (8.00mm x 9.60mm) | |||
0 In Stock Check Lead Time | 1 : ₹482.18000 Cut Tape (CT) 900 : ₹315.85801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Forward, Push-Pull Converters | - | - | - | - | 500VAC | 36µH @ 50kHz | 250kHz | -25°C ~ 125°C | Surface Mount | 0.315" L x 0.236" W (8.00mm x 6.00mm) | 0.224" (5.70mm) | 0.315" L x 0.378" W (8.00mm x 9.60mm) |