Switching Converter, SMPS Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Intended Chipset | Chipset Manufacturer | Voltage - Primary | Voltage - Auxiliary | Voltage - Isolation | Inductance @ Frequency | Frequency | Operating Temperature | Mounting Type | Size / Dimension | Height - Seated (Max) | Footprint | Style | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
196 In Stock | 1 : ₹413.17000 Cut Tape (CT) 190 : ₹290.65932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Flyback Converters | - | - | - | - | 3000Vrms | 4.1µH @ 100kHz | 100 ~ 400kHz | -40°C ~ 150°C | Surface Mount | 0.508" L x 0.433" W (12.90mm x 11.00mm) | 0.449" (11.40mm) | 0.622" L x 0.508" W (15.80mm x 12.90mm) | - | |||
150 In Stock | 1 : ₹413.17000 Cut Tape (CT) 190 : ₹290.65932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Forward, Push-Pull Converters | - | - | - | - | 3000Vrms | 90µH @ 100kHz | 100 ~ 400kHz | -40°C ~ 150°C | Surface Mount | 0.508" L x 0.433" W (12.90mm x 11.00mm) | 0.449" (11.40mm) | 0.622" L x 0.508" W (15.80mm x 12.90mm) | - | |||
122 In Stock | 1 : ₹413.17000 Cut Tape (CT) 190 : ₹290.65932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Forward, Push-Pull Converters | - | - | - | - | 3000Vrms | 90µH @ 100kHz | 100 ~ 400kHz | -40°C ~ 150°C | Surface Mount | 0.508" L x 0.433" W (12.90mm x 11.00mm) | 0.449" (11.40mm) | 0.622" L x 0.508" W (15.80mm x 12.90mm) | - | |||
189 In Stock | 1 : ₹413.17000 Cut Tape (CT) 190 : ₹290.65932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Flyback Converters | - | - | - | - | 3000Vrms | 4.1µH @ 100kHz | 100 ~ 400kHz | -40°C ~ 150°C | Surface Mount | 0.508" L x 0.433" W (12.90mm x 11.00mm) | 0.449" (11.40mm) | 0.622" L x 0.508" W (15.80mm x 12.90mm) | - | |||
108 In Stock | 1 : ₹413.17000 Cut Tape (CT) 190 : ₹290.65932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Forward, Push-Pull Converters | - | - | - | - | 3000Vrms | 100µH @ 100kHz | 100 ~ 400kHz | -40°C ~ 150°C | Surface Mount | 0.508" L x 0.433" W (12.90mm x 11.00mm) | 0.449" (11.40mm) | 0.622" L x 0.508" W (15.80mm x 12.90mm) | - |