Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Length - Lead Wire
Mounting Type
Package / Case
JS4710
JS4710
CABLE PROBE ASSEMBLY, BRASS, 300
Amphenol Thermometrics
979
In Stock
1 : ₹629.81000
Bulk
Bulk
Active12k±5%±1%---3740K-105°C11.81" (300.00mm)User DefinedProbe
JS4710
JS4832
CABLE PROBE ASSEMBLY, BRASS, 123
Amphenol Thermometrics
1,952
In Stock
1 : ₹778.15000
Bulk
Bulk
Active10k±1%±0.75%---3977K-105°C48.62" (1.24m)User DefinedProbe
JS4710
JS4833
CABLE PROBE ASSEMBLY, BRASS, 148
Amphenol Thermometrics
988
In Stock
1 : ₹778.15000
Bulk
Bulk
Active10k±1%±0.75%---3977K-105°C58.27" (1.48m)User DefinedProbe
JS4676
JS4676
CABLE PROBE ASSEMBLY, ALUMINUM,
Amphenol Thermometrics
0
In Stock
2,500 : ₹411.91561
Bulk
Bulk
Active10k±3%±1%---3960K-105°C11.81" (300.00mm)User DefinedProbe
Showing
1 - 4
of 4

Temperature Sensors - NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.