Din Rail, Channel
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,356 In Stock 18,550 Factory | 1 : ₹242.54000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 4.2mm | Screw | 17.5 A | 400V | 15 A | 300V | 14-30 AWG | 0.14-1.5mm² | - | Gray | - | |||
1,011 In Stock | 1 : ₹242.54000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 4.2mm | Screw | 17.5 A | 400V | 15 A | 300V | 14-30 AWG | 0.14-1.5mm² | - | Blue | - | |||
1,354 In Stock 3,100 Factory | 1 : ₹462.96000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 4.2mm | Screw | 16 A | 400V | 15 A | 300V | 14-30 AWG | 0.14-1.5mm² | - | Gray | - | |||
112 In Stock | 1 : ₹758.62000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 4.2mm | Screw | - | - | - | - | 14-30 AWG | 0.14-1.5mm² | - | Green, Yellow | - | |||
169 In Stock | 1 : ₹462.96000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 4.2mm | Screw | 16 A | 400V | 15 A | 300V | 14-30 AWG | 0.14-1.5mm² | - | Blue | - | |||
70 In Stock 2,750 Factory | 1 : ₹1,116.24000 Bulk | Bulk | Active | Ground, Earth | - | 4 | 1 | 4.2mm | Screw | - | - | - | - | 14-30 AWG | 0.14-1.5mm² | - | Green, Yellow | - | |||
86 In Stock | 1 : ₹1,003.82000 Bulk | Bulk | Active | Ground, Earth | - | 3 | 1 | 4.2mm | Screw | - | - | - | - | 14-30 AWG | 0.14-1.5mm² | - | Green, Yellow | - | |||
0 In Stock 250 Factory Check Lead Time | 1 : ₹416.04000 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 4.2mm | Screw | 17.5 A | 400V | 15 A | 300V | 14-30 AWG | 0.14-1.5mm² | - | Gray | - | |||
0 In Stock Check Lead Time | 1 : ₹416.04000 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 4.2mm | Screw | 17.5 A | 400V | 15 A | 300V | 14-30 AWG | 0.14-1.5mm² | - | Blue | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Feed Through | - | 2 | 1 | 4.2mm | Screw | 17.5 A | 400V | - | - | 16-26 AWG | 0.14-1.5mm² | - | Blue | - |