Din Rail, Channel

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
3244410
3244410
CONN TERM BLK FEED THRU 14-26AWG
Phoenix Contact
2,722
In Stock
3,700
Factory
1 : ₹292.88000
Bulk
Bulk
Active
Feed Through, Isolated (2)
-
3
2
3.5mm
Push In, Spring
13.5 A
250V
-
-
14-26 AWG
0.14-1.5mm²
-
Gray
-
3244473
3244473
PTIO 1 5/S/5-PE
Phoenix Contact
550
In Stock
300
Factory
1 : ₹614.97000
Bulk
Bulk
Active
Feed Through, Isolated (3)
-
7
5; 1 Grounded
3.5mm
Push In
13.5 A
250V
5 A
600V
14-26 AWG
0.14-1.5mm²
-
Gray
-
32444xx SERIES
3244436
CONN TERM BLK FEED THRU 14-26AWG
Phoenix Contact
255
In Stock
150
Factory
1 : ₹646.75000
Bulk
Bulk
Active
Feed Through, Isolated
-
3
2; Connected
3.5mm
Push In, Spring
13.5 A
250V
-
-
14-26 AWG
0.14-1.5mm²
LED
Gray
-
32444xx SERIES
3244423
CONN TERM BLK FEED THRU 14-26AWG
Phoenix Contact
139
In Stock
1 : ₹646.75000
Bulk
Bulk
Active
Feed Through, Isolated
-
3
2; Connected
3.5mm
Push In, Spring
13.5 A
250V
-
-
14-26 AWG
0.14-1.5mm²
LED
Gray
-
3244559
3244559
CONN TERM BLK ISOLATED 12-24 AWG
Phoenix Contact
71
In Stock
1 : ₹325.52000
Bulk
Bulk
Active
Isolated
-
2
1
7.0mm
Push In, Spring
20 A
250V
-
-
12-24 AWG
0.2-4mm²
-
Orange
-
3244481
3244481
CONN TERM BLK ISOLATED 12-24 AWG
Phoenix Contact
70
In Stock
350
Factory
1 : ₹601.23000
Bulk
Bulk
Active
Isolated
-
3
1; Grounded
7.0mm
Push In, Spring
20 A
250V
-
-
12-24 AWG
0.2-4mm²
-
Orange
-
3244466
3244466
SENSOR/ACTUATOR TERMINAL BLOCK W
Phoenix Contact
32
In Stock
1 : ₹904.42000
Bulk
Bulk
Active
Feed Through, Isolated (3)
-
5
2
3.5mm
Push In
13.5 A
24V
-
-
14-26 AWG
0.14-1.5mm²
LED
Gray
-
3244452
3244452
CONN TERM BLK FEED THRU 14-26AWG
Phoenix Contact
55
In Stock
1 : ₹370.19000
Bulk
Bulk
Active
Feed Through, Isolated
-
5
2
3.5mm
Push In, Spring
13.5 A
250V
-
-
14-26 AWG
0.14-1.5mm²
-
Gray
-
32445xx
3244520
CONN TERM BLK FEED THRU 14-26AWG
Phoenix Contact
99
In Stock
1 : ₹724.05000
Bulk
Bulk
Active
Feed Through, Isolated
-
5
2; 1 Grounded
3.5mm
Push In, Spring
13.5 A
250V
-
-
14-26 AWG
0.14-1.5mm²
LED
Gray
-
3244465
3244465
CONN TERM BLK FEED THRU 14-26AWG
Phoenix Contact
0
In Stock
6,200
Factory
Check Lead Time
1 : ₹523.93000
Bulk
Bulk
Active
Feed Through, Isolated
-
5
2; 1 Grounded
3.5mm
Push In, Spring
13.5 A
250V
-
-
14-26 AWG
0.14-1.5mm²
-
Gray
-
3244449
3244449
CONN TERM BLK FEED THRU 14-26AWG
Phoenix Contact
0
In Stock
Check Lead Time
1 : ₹480.98000
Bulk
Bulk
Active
Feed Through, Isolated (2)
-
4
2; 1 Grounded
3.5mm
Push In, Spring
13.5 A
250V
-
-
14-26 AWG
0.14-1.5mm²
-
Gray
-
3244471
3244471
PTIO 1 5/S/5-PE/U-BK/O-WH
Phoenix Contact
19
In Stock
1 : ₹614.97000
Bulk
Bulk
Active
Feed Through, Isolated (3)
-
7
5; 1 Grounded
3.5mm
Push In
13.5 A
250V
15 A
500V
14-26 AWG
0.14-1.5mm²
-
Gray
-
3244561
3244561
PTIO-IN 2 5/3-LED 24 GN
Phoenix Contact
0
In Stock
Check Lead Time
1 : ₹647.61000
Bulk
Bulk
Active
Feed Through
-
2
3
7.0mm
Push In
13.5 A
24V
10 A
300V
12-24 AWG
0.2-4mm²
Diode
Orange
-
3244560
3244560
PTIO-IN 2 5/3-PE OG
Phoenix Contact
10
In Stock
1 : ₹490.43000
Bulk
Bulk
Active
Feed Through, Isolated
-
2
3; 1 Grounded
7.0mm
Push In
20 A
250V
16 A
-
12-24 AWG
0.2-4mm²
-
Orange
-
32445xx
3244517
CONN TERM BLK FEED THRU 14-26AWG
Phoenix Contact
0
In Stock
Check Lead Time
1 : ₹724.05000
Bulk
Bulk
Active
Feed Through, Isolated
-
5
2; 1 Grounded
3.5mm
Push In, Spring
13.5 A
250V
-
-
14-26 AWG
0.14-1.5mm²
LED
Gray
-
0
In Stock
Check Lead Time
50 : ₹441.47460
Bulk
Bulk
Active
Feed Through, Isolated (3)
-
7
5
3.5mm
Push In
13.5 A
250V
5 A
600V
14-26 AWG
0.14-1.5mm²
-
Gray
-
1099906
1099906
PTIO 1 5/S/5-PE/U-GY/O-WH-BK
Phoenix Contact
0
In Stock
Check Lead Time
50 : ₹609.81900
Bulk
Bulk
Active
Feed Through, Isolated (3)
-
7
5; 1 Grounded
3.5mm
Push In
13.5 A
250V
15 A
300V
14-26 AWG
0.14-1.5mm²
-
Gray
-
3244467
3244467
SENSOR/ACTUATOR TERMINAL BLOCK W
Phoenix Contact
0
In Stock
Check Lead Time
50 : ₹904.42180
Bulk
Bulk
Active
Feed Through, Isolated (3)
-
5
2; 1 Grounded
3.5mm
Push In
13.5 A
24V
-
-
14-26 AWG
0.14-1.5mm²
LED
Gray
-
3244628
3244628
BOLT CONNECTION TERMINAL BLOCK C
Phoenix Contact
0
In Stock
Check Lead Time
5 : ₹3,216.58000
Bulk
Bulk
Active
Feed Through
-
2
1
49.0mm
Bolt and Nut
415 A
1000V
420 A
600V
500MCM (kcmil)-8 AWG
10-240mm²
-
Black, Yellow
-
Showing
of 19

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.