Headers, Plugs and Sockets

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1863259
1863259
TERM BLOCK PLUG 12POS 3.5MM
Phoenix Contact
163
In Stock
1 : ₹1,261.27000
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.138" (3.50mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
-
1840463
1840463
TERM BLOCK PLUG 12POS STR 3.5MM
Phoenix Contact
453
In Stock
1 : ₹1,279.38000
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
-
1940004
1940004
TERM BLOCK PLUG 12POS STR 3.5MM
Phoenix Contact
58
In Stock
1 : ₹2,008.37000
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
300 V
16-28 AWG
0.14-1.5mm²
Green
-
Tin
-
1862959
1862959
TERM BLOCK PLUG 12POS 3.5MM
Phoenix Contact
36
In Stock
1 : ₹1,261.27000
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.138" (3.50mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
-
1800187
1800187
TERM BLOCK PLUG 12POS STR 3.5MM
Phoenix Contact
24
In Stock
50
Factory
1 : ₹1,279.38000
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
160 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Black
-
Tin
-
1952364
1952364
TERM BLOCK PLUG 12POS STR 3.5MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : ₹1,210.37000
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1703576
1701334
TERM BLOCK PLUG 12POS STR 3.5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ₹1,099.94260
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
160 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Black
-
Tin
-
1707327
1738720
TERM BLOCK PLUG 12POS STR 3.5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ₹1,818.58880
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
160 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Gold
-
TERM BLOCK PLUG 12POS STR 3.5MM
1704532
TERM BLOCK PLUG 12POS STR 3.5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ₹1,899.68260
Bulk
Bulk
Active
Plug, Female Sockets
12
12
1
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
-
8 A
150 V
16-24 AWG
-
Black
-
Gold
-
Showing
of 9

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.