Headers, Plugs and Sockets

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
COMBICON MSTBT Series
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
31
In Stock
1 : ₹770.12000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1853133
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
23
In Stock
1 : ₹974.61000
Bulk
Bulk
Active
Plug, Female Sockets
5
5 (Mate), 10 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1902330
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
41
In Stock
1 : ₹657.70000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1853201
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
11
In Stock
1 : ₹1,388.88000
Bulk
Bulk
Active
Plug, Female Sockets
5
5 (Mate), 10 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Gray
-
Gold
Mating Flange
1853159
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
48
In Stock
1 : ₹1,169.35000
Bulk
Bulk
Active
Plug, Female Sockets
5
5 (Mate), 10 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Gold
Mating Flange
MFG_1975299.JPG
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ₹322.21280
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1873809
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
0
In Stock
50 : ₹564.10260
Bulk
Bulk
Last Time Buy
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
270°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1919750
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ₹687.58800
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Black
-
Gold
Mating Flange, Positions Stamped
TERM BLOCK PLUG 5POS 5.08MM
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ₹710.59430
Bulk
Bulk
Active
Plug, Female Sockets
5
5 (Mate), 10 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
250 V
-
-
12-30 AWG
0.2-2.5mm²
Black
-
Tin
Mating Flange
1966907
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ₹1,328.40858
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Gold
Mating Flange
Showing
of 10

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.