Headers, Plugs and Sockets

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
MSTB 5POS FL SERIES
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
966
In Stock
1 : ₹576.27000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange
1873236
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
409
In Stock
50
Factory
1 : ₹633.80000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
MVSTBW 5POS SERIES
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
100
In Stock
1 : ₹603.71000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1777837
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
45
In Stock
1 : ₹1,196.79000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1883381
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
50
In Stock
1 : ₹806.42000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
180°
IDC
Free Hanging (In-Line)
10A
1 kV
10 A
300 V
18-22 AWG
0.5-1mm²
Green
-
Tin
Mating Flange
1763779
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
48
In Stock
1 : ₹307.16000
Bulk
Bulk
Active
Plug Housing for Female Sockets
5
5
1
0.200" (5.08mm)
-
180°
-
Free Hanging (In-Line)
12A
630 V
10 A
300 V
14-20 AWG
0.5-2.5mm²
Green
-
-
Mating Flange
COMBICON MVSTBR 5POS
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : ₹603.71000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Wire Side)
1763779
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ₹194.19520
Bulk
Bulk
Active
Plug Housing for Female Sockets
5
5
1
0.200" (5.08mm)
-
180°
-
Free Hanging (In-Line)
12A
320 V
10 A
300 V
14-20 AWG
0.5-2.5mm²
Black
-
-
Mating Flange
MFG_1716XXX.jpg
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ₹414.99940
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
250 V
-
-
12-30 AWG
0.2-2.5mm²
Black
-
Tin
Mating Flange, Retention Latches (Wire Side)
1874222
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ₹442.31680
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
90°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1916902
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ₹616.38240
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Gray
-
Gold
Mating Flange, Retention Latches (Wire Side)
1916902
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ₹616.38240
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Gold
Mating Flange, Retention Latches (Wire Side)
1908253
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ₹649.45360
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Gold
Mating Flange, Retention Latches (Non-Wire Side)
1908538
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ₹674.62860
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Gray
-
Gold
Mating Flange, Retention Latches (Non-Wire Side)
1745027
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ₹841.48880
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
12A
630 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Gold
Mating Flange, Retention Latches (Non-Wire Side)
1894082
TERM BLOCK PLUG 5POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ₹1,098.97580
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.200" (5.08mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Gold
Mating Flange, Retention Latches (Non-Wire Side)
Showing
of 16

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.