Headers, Plugs and Sockets

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691351500004
TERM BLOCK PLUG 4POS 5.08MM
Würth Elektronik
4,720
In Stock
1 : ₹186.78000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
20 A
300 V
12-24 AWG
0.2-3mm²
Green
-40°C ~ 105°C
-
Retention Latches (Non-Wire Side)
691312510002
TERM BLOCK HDR 2POS 5.08MM
Würth Elektronik
1,251
In Stock
1 : ₹28.33000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
2
2
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691312510003
TERM BLOCK HDR 3POS 5.08MM
Würth Elektronik
1,319
In Stock
1 : ₹41.60000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
3
3
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
20 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.