Headers, Plugs and Sockets

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691322110002
TERM BLOCK HDR 2POS 3.50MM
Würth Elektronik
8,990
In Stock
1 : ₹35.41000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691322110003
TERM BLOCK HDR 3POS 3.50MM
Würth Elektronik
10,786
In Stock
1 : ₹58.42000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691322110004
TERM BLOCK HDR 4POS 3.50MM
Würth Elektronik
8,711
In Stock
1 : ₹69.93000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691322110008
TERM BLOCK HDR 8POS 3.50MM
Würth Elektronik
5,731
In Stock
1 : ₹116.85000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691322110005
TERM BLOCK HDR 5POS 3.50MM
Würth Elektronik
695
In Stock
1 : ₹93.83000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691322110006
TERM BLOCK HDR 6POS 3.50MM
Würth Elektronik
956
In Stock
1 : ₹105.34000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691322110007
TERM BLOCK HDR 7POS 3.50MM
Würth Elektronik
262
In Stock
1 : ₹147.83000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
7
7
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
691322110012
TERM BLOCK HDR 12POS 3.50MM
Würth Elektronik
518
In Stock
1 : ₹259.36000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
12
12
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.