Specialized

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Housing Color
260-307
TERM BLK 2POS GREEN/YELLOW
WAGO Corporation
0
In Stock
Check Lead Time
50 : ₹93.19380
Box
-
Box
Active
Middle
Direct Mount
2
1
5.0mm
Push In, Spring
-
-
16-28 AWG
0.08-1.5mm²
-
Green, Yellow
261-346
TERM BLK 4POS GRAY
WAGO Corporation
0
In Stock
Check Lead Time
50 : ₹179.87260
Box
-
Box
Active
Middle
Direct Mount
4
1
10.0mm
Push In, Spring
24 A
500 V
14-28 AWG
0.08-2.5mm²
-
Gray
Showing
of 2

Specialized


Specialized Terminal Blocks are devices used to join conductors to each other and are attached to a metal rail or channel. The characteristics are mounting type, number of positions, number of levels, terminal width, termination style, current IEC, voltage IEC, current UL, voltage UL, and wire gauge. The number of positions range from 1 to 960 and the number of levels range from 1 to 16.