PC Pin Receptacles, Socket Connectors

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
1,171
In Stock
1 : ₹212.24000
Bulk
Bulk
Active
Crimp
Solder
0.887" (22.53mm)
0.065" ~ 0.082" (1.65mm ~ 2.08mm)
-
0.107" (2.72mm)
-
0.144" (3.66mm)
-
0.375" (9.53mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1,000 : ₹118.85949
Bulk
Bulk
Active
Crimp
Solder
0.887" (22.53mm)
0.065" ~ 0.082" (1.65mm ~ 2.08mm)
-
0.107" (2.72mm)
-
0.144" (3.66mm)
-
0.375" (9.53mm)
Beryllium Copper
Tin-Lead
200.0µin (5.08µm)
0
In Stock
Check Lead Time
1,000 : ₹118.85949
Bulk
Bulk
Active
Crimp
Solder
0.887" (22.53mm)
0.065" ~ 0.082" (1.65mm ~ 2.08mm)
-
0.107" (2.72mm)
-
0.144" (3.66mm)
-
0.375" (9.53mm)
Beryllium Copper
Tin
200.0µin (5.08µm)
0
In Stock
Check Lead Time
1,000 : ₹127.55613
Bulk
Bulk
Active
Crimp
Solder
0.887" (22.53mm)
0.065" ~ 0.082" (1.65mm ~ 2.08mm)
-
0.107" (2.72mm)
-
0.144" (3.66mm)
-
0.375" (9.53mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1,000 : ₹127.55613
Bulk
Bulk
Active
Crimp
Solder
0.887" (22.53mm)
0.065" ~ 0.082" (1.65mm ~ 2.08mm)
-
0.107" (2.72mm)
-
0.144" (3.66mm)
-
0.375" (9.53mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1,000 : ₹137.25064
Bulk
Bulk
Active
Crimp
Solder
0.887" (22.53mm)
0.065" ~ 0.082" (1.65mm ~ 2.08mm)
-
0.107" (2.72mm)
-
0.144" (3.66mm)
-
0.375" (9.53mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1,000 : ₹144.91946
Bulk
Bulk
Active
Crimp
Solder
0.887" (22.53mm)
0.065" ~ 0.082" (1.65mm ~ 2.08mm)
-
0.107" (2.72mm)
-
0.144" (3.66mm)
-
0.375" (9.53mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1,000 : ₹192.10742
Bulk
Bulk
Active
Crimp
Solder
0.887" (22.53mm)
0.065" ~ 0.082" (1.65mm ~ 2.08mm)
-
0.107" (2.72mm)
-
0.144" (3.66mm)
-
0.375" (9.53mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
Showing
of 8

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.