Turret Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Number of Turrets | Length - Above Board | Length - Below Flange | Length - Overall | Mounting Type | Termination | Flange Diameter | Diameter - Turret Head | Staking Side OD | Staking Side ID | Mounting Hole Diameter | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | Insulation | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,841 In Stock | 1 : ₹9.37000 Bulk | Bulk | Active | Single End | Single | 0.135" (3.43mm) | 0.130" (3.30mm) | 0.265" (6.73mm) | Through Hole | Press-Fit, Knurled | 0.063" (1.60mm) | 0.053" (1.35mm) | - | - | 0.053" (1.35mm) | 0.062" ~ 0.094" (1.57mm ~ 2.39mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | Non-Insulated | |||
999 In Stock | 1 : ₹58.78000 Bulk | Bulk | Active | Single End | Single | 0.135" (3.43mm) | 0.130" (3.30mm) | 0.265" (6.73mm) | Through Hole | Press-Fit, Knurled | 0.063" (1.60mm) | 0.053" (1.35mm) | - | - | 0.053" (1.35mm) | 0.062" ~ 0.094" (1.57mm ~ 2.39mm) | Brass Alloy | Tin-Lead | 300.0µin (7.62µm) | Non-Insulated | |||
399 In Stock | 1 : ₹58.78000 Bulk | Bulk | Active | Single End | Single | 0.135" (3.43mm) | 0.130" (3.30mm) | 0.265" (6.73mm) | Through Hole | Press-Fit, Knurled | 0.063" (1.60mm) | 0.053" (1.35mm) | - | - | 0.053" (1.35mm) | 0.062" ~ 0.094" (1.57mm ~ 2.39mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1 : ₹58.78000 Bulk | Bulk | Active | Single End | Single | 0.135" (3.43mm) | 0.130" (3.30mm) | 0.265" (6.73mm) | Through Hole | Press-Fit, Knurled | 0.063" (1.60mm) | 0.053" (1.35mm) | - | - | 0.053" (1.35mm) | 0.062" ~ 0.094" (1.57mm ~ 2.39mm) | Brass Alloy | Silver | 300.0µin (7.62µm) | Non-Insulated |