Test Points
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,69,534 In Stock 6,71,000 Factory | 1 : ₹28.18000 Cut Tape (CT) 1,000 : ₹13.22688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point, Miniature | Surface Mount | - | - | 0.150" L x 0.080" W (3.81mm x 2.03mm) | 0.090" (2.29mm) | Silver | No Insulation | Phosphor Bronze | ||
61,39,948 In Stock 1,33,36,000 Factory | 1 : ₹37.29000 Cut Tape (CT) 1,000 : ₹17.81125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point, Miniature | Surface Mount | - | - | 0.105" L x 0.040" W (2.67mm x 1.02mm) | 0.060" (1.52mm) | Silver | No Insulation | Phosphor Bronze | ||
5,953 In Stock 35,000 Factory | 1 : ₹28.18000 Cut Tape (CT) 5,000 : ₹11.28673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point, Compact | Surface Mount | - | - | 0.150" L x 0.112" W (3.81mm x 2.84mm) | 0.090" (2.29mm) | Tin | No Insulation | Phosphor Bronze |