Heat Pipes, Vapor Chambers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Attachment Method | Shape | Power - Cooling | Thermal Resistance | Wick Type | Length | Width | Height | Diameter | Operating Temperature | Features | Material | Platform |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
378 In Stock | 1 : ₹658.27000 Bulk | - | Bulk | Active | Heat Pipe | Epoxy or Solder | Round | 25.0W @ 250mm | - | Sintered | 9.843" (250.00mm) | - | - | 0.157" (4.00mm) OD | 30°C ~ 120°C | - | Copper | - | ||
174 In Stock | 1 : ₹554.68000 Bulk | - | Bulk | Active | Heat Pipe | Epoxy or Solder | Round | 10.0W @ 250mm | - | Sintered | 9.843" (250.00mm) | - | - | 0.118" (3.00mm) OD | -55°C ~ 180°C | - | Copper | - |