Adhesives, Epoxies, Greases, Pastes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Size / Dimension
Usable Temperature Range
Color
Thermal Conductivity
Features
Shelf Life
Storage/Refrigeration Temperature
65-00-GEL37-0010.JPG
THERM-A-GAP GEL 37 3.7 W/M-K DIS
Parker Chomerics
90
In Stock
1 : ₹2,676.05000
Bottle
Bottle
Active
Silicone Gel
10cc Syringe
-67°F ~ 392°F (-55°C ~ 200°C)
Blue
3.70W/m-K
Low Outgassing (ASTM E595)
18 Months
-
65-01-GEL37-0180
THERM-A-GAP GEL 37 3.7 W/M-K DIS
Parker Chomerics
18
In Stock
1 : ₹14,652.81000
Bottle
Bottle
Active
Silicone Gel
180cc Syringe
-67°F ~ 392°F (-55°C ~ 200°C)
Blue
3.70W/m-K
Low Outgassing (ASTM E595)
18 Months
-
Showing
of 2

Adhesives, Epoxies, Greases, Pastes


Products in this family are fluids, gels, or semi-solids used primarily to aid the heat transfer between objects such as a transistor and a heatsink or a printed circuit board assembly and a device enclosure. A variety of materials are included, some of which provide additional functions such as adhesive bonding, mechanical cushioning and shock absorption, or environmental sealing.