Adhesives, Epoxies, Greases, Pastes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Size / Dimension
Usable Temperature Range
Color
Thermal Conductivity
Features
Shelf Life
Storage/Refrigeration Temperature
8329TCx-6ML
ADHESIVE - THERMAL CONDUCTIVE EP
MG Chemicals
556
In Stock
1 : ₹3,203.63000
Bulk
Bulk
Active
Epoxy, 2 Part
6 ml Syringe
-40°F ~ 302°F (-40°C ~ 150°C)
Gray
1.40W/m-K
Low Outgassing (ASTM E595)
36 Months
50°F ~ 86°F (10°C ~ 30°C)
43
In Stock
1 : ₹6,750.17000
Bulk
Bulk
Active
Epoxy, 2 Part
50 ml Jar
-40°F ~ 302°F (-40°C ~ 150°C)
Gray
1.40W/m-K
Low Outgassing (ASTM E595)
36 Months
50°F ~ 86°F (10°C ~ 30°C)
0
In Stock
2 : ₹11,797.11000
Bulk
Bulk
Obsolete
Epoxy, 2 Part
200 ml Jar
-40°F ~ 302°F (-40°C ~ 150°C)
Gray
1.40W/m-K
Low Outgassing (ASTM E595)
36 Months
72°F ~ 81°F (22°C ~ 27°C)
Showing
of 3

Adhesives, Epoxies, Greases, Pastes


Products in this family are fluids, gels, or semi-solids used primarily to aid the heat transfer between objects such as a transistor and a heatsink or a printed circuit board assembly and a device enclosure. A variety of materials are included, some of which provide additional functions such as adhesive bonding, mechanical cushioning and shock absorption, or environmental sealing.