Thermoelectric, Peltier Assemblies

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Heat Transfer Type
Power - Cooling
Current
Voltage
Fan Location
Power - Input
Operating Temperature
Weight
Dimensions - Overall
34
In Stock
1 : ₹47,290.65000
Bulk
Bulk
Active
Liquid to Air
140 W
6.4 A
30 V
Cold Side / Warm Side
-
-20°C ~ 60°C
14 lbs (6.4 kg)
230mm L x 150mm W x 109mm H
387000612
387000612
THERMOELECT ASSY AIR-AIR 166W
Laird Thermal Systems, Inc.
2
In Stock
1 : ₹65,507.21000
Bulk
Bulk
Active
Air to Air
166 W
6.9 A
24 V
Cold Side / Warm Side
100 W
-20°C ~ 70°C
-
300mm L x 180mm W x 160mm H
3
In Stock
1 : ₹52,542.70000
Box
Box
Active
Air to Air
115 W
6.4 A
24 V
Cold Side / Warm Side
129 W
-20°C ~ 60°C
-
230mm L x 150mm W x 142mm H
387003325
387003325
THERMOELECT ASSY DIRECT-AIR 130W
Laird Thermal Systems, Inc.
2
In Stock
1 : ₹48,319.32000
Bulk
Bulk
Active
Direct to Air
130 W
5 A
24 V
Cold Side / Warm Side
-
-20°C ~ 70°C
5 lbs (2.3 kg)
230mm L x 119mm W x 103mm H
387000624
387000624
THERMOELECT ASSY DIRECT-AIR 193W
Laird Thermal Systems, Inc.
7
In Stock
1 : ₹60,314.22000
Bulk
Bulk
Active
Direct to Air
193 W
6.9 A
24 V
Cold Side / Warm Side
100 W
-20°C ~ 70°C
-
300mm L x 150mm W x 103mm H
387000639
387000639
THERMOELECT ASSY LIQUID-AIR 202W
Laird Thermal Systems, Inc.
4
In Stock
1 : ₹66,027.54000
Bulk
Bulk
Active
Liquid to Air
202 W
6.9 A
24 V
Cold Side / Warm Side
100 W
-20°C ~ 70°C
-
300mm L x 180mm W x 108mm H
2
In Stock
1 : ₹44,712.98000
Box
Box
Active
Liquid to Air
145 W
6.4 A
24 V
Cold Side / Warm Side
118 W
-20°C ~ 60°C
-
230mm L x 150mm W x 101mm H
2
In Stock
1 : ₹65,791.34000
Box
Box
Active
Liquid to Air
215 W
10.4 A
24 V
Cold Side / Warm Side
207 W
-20°C ~ 60°C
-
300mm L x 180mm W x 104mm H
0
In Stock
Check Lead Time
1 : ₹64,621.46000
Box
Box
Active
Air to Air
175 W
10.4 A
24 V
Cold Side / Warm Side
201 W
-20°C ~ 60°C
-
300mm L x 180mm W x 163mm H
387004253
387004253
SLA-400-24-02-00-00 SUPERCOOL
Laird Thermal Systems, Inc.
1
In Stock
1 : ₹92,897.09000
Box
Box
Active
Liquid to Air
325.81 W
13.3 A
24 V
Cold Side / Warm Side
319 W
-20°C ~ 60°C
-
329.3mm L x 157.2mm W x 173.6mm H
387003324
387003324
THERMOELECT ASSY AIR-AIR 113W
Laird Thermal Systems, Inc.
1
In Stock
1 : ₹55,111.81000
Bulk
Bulk
Active
Air to Air
113 W
4.9 A
24 V
Cold Side / Warm Side
-
-20°C ~ 70°C
6.0 lbs (2.7 kg)
230mm L x 150mm W x 139mm H
1
In Stock
1 : ₹46,225.18000
Box
Box
Active
Direct to Air
135 W
6.4 A
24 V
Warm Side
128 W
-20°C ~ 60°C
-
230mm L x 123mm W x 103mm H
1
In Stock
1 : ₹59,537.15000
Box
Box
Active
Direct to Air
220 W
10.4 A
24 V
Warm Side
207 W
-20°C ~ 60°C
-
300mm L x 153mm W x 103mm H
Showing
of 13

Thermoelectric, Peltier Assemblies


A thermoelectric (TE) module, or Peltier assembly, is a semiconductor-based device that moves heat from one side of the device to the other when low voltage DC power is applied. One face of the module is cooled while the opposite face is heated. This phenomenon is reversed with a change in polarity of the DC voltage. A TE module can generate current when a temperature differential is applied. They are differentiated by heat transfer type, cooling power, current, voltage, and overall dimensions.