Thermoelectric, Peltier Assemblies

Results: 21
Packaging
BoxBulk
Heat Transfer Type
Air to AirDirect to Air
Power - Cooling
11 W19 W25 W27 W28 W28.5 W29 W32 W33 W40 W40.2 W55 W56 W64 W
Current
1.6 A2.2 A2.3 A2.5 A2.6 A2.7 A2.8 A2.9 A3.1 A3.9 A4.1 A4.2 A5.1 A5.3 A
Voltage
5 V12 V24 V
Fan Location
Cold Side / Warm SideWarm Side
Power - Input
11 W30 W32 W37.2 W39 W46.8 W50.4 W
Operating Temperature
-10°C ~ 39°C-10°C ~ 44°C-10°C ~ 45°C-10°C ~ 48°C-10°C ~ 49°C-10°C ~ 50°C-10°C ~ 52°C-10°C ~ 55°C
Weight
0.441 lb (200.03 g)1.2 lbs (544.3 g)1.3 lbs (589.7 g)1.5 lbs (680.4 g)1.8 lbs (816.5 g)2.2 lbs (997.9 g)2.3 lbs (1.0 kg)2.6 lbs (1.2 kg)3.1 lbs (1.4 kg)3.7 lbs (1.7 kg)3.8 lbs (1.7 kg)5.5 lbs (2.5 kg)115 lbs (52.2 kg)
Dimensions - Overall
60mm L x 44mm W x 56mm H97mm L x 65mm W x 67.5mm H97mm L x 65mm W x 82mm H97.5mm L x 65mm W x 86.5mm H99mm L x 65mm W x 82mm H99mm L x 66mm W x 81.5mm H107mm L x 84mm W x 138.2mm H115mm L x 84mm W x 142mm H155mm L x 65mm W x 86mm H155mm L x 84mm W x 141.3mm H180mm L x 65mm W x 81.5mm H180mm L x 65mm W x 86mm H180mm L x 83.3mm W x 137.8mm H180mm L x 84mm W x 138mm H
Stocking Options
Environmental Options
Media
Marketplace Product
21Results
Applied FiltersRemove All

Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Heat Transfer Type
Power - Cooling
Current
Voltage
Fan Location
Power - Input
Operating Temperature
Weight
Dimensions - Overall
DA-020-12-02-00-00
DA-020-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 19W
Laird Thermal Systems, Inc.
27
In Stock
1 : ₹17,072.72000
Box
Box
ActiveDirect to Air19 W2.7 A12 VWarm Side32 W-10°C ~ 44°C1.3 lbs (589.7 g)97mm L x 65mm W x 82mm H
DA-011-05-02-00-00
DA-011-05-02-00-00
THERMOELECT ASSY DIRECT-AIR 11W
Laird Thermal Systems, Inc.
5
In Stock
1 : ₹13,890.28000
Bulk
Bulk
ActiveDirect to Air11 W2.2 A5 VWarm Side11 W-10°C ~ 55°C0.441 lb (200.03 g)60mm L x 44mm W x 56mm H
387000899
387000899
THERMOELECT ASSY AIR-AIR 85W
Laird Thermal Systems, Inc.
8
In Stock
1 : ₹34,114.61000
Box
Box
ActiveAir to Air85 W4.2 A24 VCold Side / Warm Side--10°C ~ 50°C5.5 lbs (2.5 kg)248mm L x 82.5mm W x 153.5mm H
387000866
387000866
THERMOELECT ASSY DIRECT-AIR 29W
Laird Thermal Systems, Inc.
3
In Stock
1 : ₹15,977.19000
Box
Box
ActiveDirect to Air29 W2.7 A12 VCold Side / Warm Side--10°C ~ 50°C115 lbs (52.2 kg)97.5mm L x 65mm W x 86.5mm H
10
In Stock
1 : ₹19,062.99000
Bulk
Bulk
ActiveAir to Air28 W2.3 A24 VCold Side / Warm Side--10°C ~ 48°C3.1 lbs (1.4 kg)180mm L x 84mm W x 138mm H
387000918
387000918
THERMOELECT ASSY DIRECT-AIR 103W
Laird Thermal Systems, Inc.
3
In Stock
1 : ₹28,265.42000
Box
Box
ActiveDirect to Air103 W8 A12 VWarm Side--10°C ~ 50°C3.8 lbs (1.7 kg)248mm L x 83mm W x 98mm H
3
In Stock
1 : ₹28,440.37000
Box
Box
ActiveAir to Air33 W2.2 A24 VCold Side / Warm Side50.4 W-10°C ~ 52°C2.2 lbs (997.9 g)180mm L x 83.3mm W x 137.8mm H
Tunnel Series
387000176
THERMOELECT ASSY AIR-AIR 55W
Laird Thermal Systems, Inc.
9
In Stock
1 : ₹29,914.95000
Box
Box
ActiveAir to Air55 W2.6 A24 VCold Side / Warm Side--10°C ~ 50°C3.7 lbs (1.7 kg)180mm L x 84mm W x 142mm H
MFG_DA-0xx-xx-02-00-00_A
DA-025-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 25W
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
1 : ₹19,855.27000
Box
Box
ActiveDirect to Air25 W1.6 A24 VWarm Side39 W-10°C ~ 49°C1.8 lbs (816.5 g)99mm L x 65mm W x 82mm H
MFG_DA-0xx-xx-02-00-00_A
DA-033-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 32W
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
1 : ₹24,787.22000
Box
Box
ActiveDirect to Air32 W3.1 A12 VWarm Side37.2 W-10°C ~ 45°C1.2 lbs (544.3 g)99mm L x 66mm W x 81.5mm H
387000848
387000848
THERMOELECT ASSY DIRECT-AIR 40W
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
1 : ₹17,297.66000
Box
Box
ActiveDirect to Air40 W2.9 A12 VWarm Side--10°C ~ 50°C1.8 lbs (816.5 g)155mm L x 65mm W x 86mm H
387000xxx
387000873
THERMOELECT ASSY DIRECT-AIR 65W
Laird Thermal Systems, Inc.
1
In Stock
1 : ₹25,736.13000
Box
Box
ActiveDirect to Air65 W5.1 A12 VWarm Side--10°C ~ 50°C2.6 lbs (1.2 kg)180mm L x 65mm W x 86mm H
387000xxx
387000177
THERMOELECT ASSY DIRECT-AIR 64W
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
1 : ₹25,736.13000
Box
Box
ActiveDirect to Air64 W2.6 A24 VWarm Side--10°C ~ 50°C2.6 lbs (1.2 kg)180mm L x 65mm W x 86mm H
387000(840,872,919)
387000919
THERMOELECT ASSY AIR-AIR 27W
Laird Thermal Systems, Inc.
1
In Stock
1 : ₹20,880.82000
Box
Box
ActiveAir to Air27 W2.3 A12 VCold Side / Warm Side--10°C ~ 50°C2.3 lbs (1.0 kg)115mm L x 84mm W x 142mm H
387000xxx
387000913
THERMOELECT ASSY DIRECT-AIR 106W
Laird Thermal Systems, Inc.
1
In Stock
1 : ₹28,265.42000
Box
Box
ActiveDirect to Air106 W4.1 A24 VWarm Side--10°C ~ 50°C3.8 lbs (1.7 kg)248mm L x 83mm W x 98mm H
MFG_AA-027-12-22-00-00_A
AA-027-12-22-00-00
THERMOELECT ASSY AIR-AIR 28.5W
Laird Thermal Systems, Inc.
1
In Stock
1 : ₹23,579.23000
Box
Box
ActiveAir to Air28.5 W3.1 A12 VCold Side / Warm Side37.2 W-10°C ~ 39°C2.2 lbs (997.9 g)107mm L x 84mm W x 138.2mm H
MFG_DA-0xx-xx-02-00-00_A
DA-025-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 25W
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
1 : ₹19,855.27000
Bulk
Bulk
ActiveDirect to Air25 W2.5 A12 VWarm Side30 W-10°C ~ 45°C1.8 lbs (816.5 g)97mm L x 65mm W x 67.5mm H
Tunnel Series
387000910
THERMOELECT ASSY AIR-AIR 82W
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
1 : ₹34,114.61000
Box
Box
ActiveAir to Air82 W8.1 A12 VCold Side / Warm Side--10°C ~ 50°C5.5 lbs (2.5 kg)248mm L x 82.5mm W x 153.5mm H
Tunnel Series
387000840
THERMOELECT ASSY AIR-AIR 32W
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
1 : ₹21,710.59000
Box
Box
ActiveAir to Air32 W2.8 A12 VCold Side / Warm Side--10°C ~ 50°C2.6 lbs (1.2 kg)155mm L x 84mm W x 141.3mm H
MFG_DA-039-12-02-00-00_A
DA-039-12-02-00-00
THERMOELECT ASSY DIRCT-AIR 40.2W
Laird Thermal Systems, Inc.
1
In Stock
1 : ₹24,938.85000
Box
Box
ActiveDirect to Air40.2 W3.9 A12 VWarm Side46.8 W-10°C ~ 45°C1.5 lbs (680.4 g)180mm L x 65mm W x 81.5mm H
Tunnel Series
387000872
THERMOELECT ASSY AIR-AIR 56W
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
1 : ₹29,914.95000
Box
Box
ActiveAir to Air56 W5.3 A12 VCold Side / Warm Side--10°C ~ 50°C3.7 lbs (1.7 kg)180mm L x 84mm W x 142mm H
Showing
of 21

Thermoelectric, Peltier Assemblies


A thermoelectric (TE) module, or Peltier assembly, is a semiconductor-based device that moves heat from one side of the device to the other when low voltage DC power is applied. One face of the module is cooled while the opposite face is heated. This phenomenon is reversed with a change in polarity of the DC voltage. A TE module can generate current when a temperature differential is applied. They are differentiated by heat transfer type, cooling power, current, voltage, and overall dimensions.