Thermoelectric, Peltier Assemblies

Results: 14
Packaging
BoxBulk
Heat Transfer Type
Direct to LiquidLiquid to AirLiquid to Liquid
Power - Cooling
24 W43 W59 W60 W61 W71 W113 W122 W160 W207 W208 W
Current
2.4 A2.7 A3.7 A4.1 A4.2 A4.7 A5.8 A7.4 A8.1 A
Voltage
12 V24 V
Fan Location
-Warm Side
Power - Input
29 W49 W50 W89 W101 W139 W178 W194 W
Operating Temperature
-10°C ~ 46°C-10°C ~ 47°C-10°C ~ 48°C-10°C ~ 49°C-10°C ~ 52°C-10°C ~ 62°C-10°C ~ 63°C-
Weight
0.882 lb (400.07 g)1.1 lbs (499.0 g)1.5 lbs (680.4 g)1.8 lbs (816.5 g)2.6 lbs (1.2 kg)2.9 lbs (1.3 kg)3.1 lbs (1.4 kg)4.0 lbs (1.8 kg)6.6 lbs (3.0 kg)7.7 lbs (3.5 kg)
Dimensions - Overall
80mm L x 60mm W x 81mm H100mm L x 60mm W x 39mm H100mm L x 60mm W x 44mm H140mm L x 60mm W x 39mm H140mm L x 60mm W x 44mm H160mm L x 122mm W x 91mm H230mm L x 122mm W x 91mm H240mm L x 60mm W x 39mm H240mm L x 60mm W x 44mm H300mm L x 152mm W x 105mm H300mm L x 152mm W x 98mm H-
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Heat Transfer Type
Power - Cooling
Current
Voltage
Fan Location
Power - Input
Operating Temperature
Weight
Dimensions - Overall
LA-160-24-02-00-00
LA-160-24-02-00-00
THERMOELECT ASSY LIQUID-AIR 160W
Laird Thermal Systems, Inc.
77
In Stock
1 : ₹63,477.22000
Box
Box
ActiveLiquid to Air160 W7.4 A24 VWarm Side178 W-10°C ~ 46°C7.7 lbs (3.5 kg)300mm L x 152mm W x 105mm H
6
In Stock
1 : ₹21,387.34000
Bulk
Bulk
ActiveLiquid to Air--24 VWarm Side--0.882 lb (400.07 g)-
Liquid Series
DL-060-12-00-00-00
THERMOELECT ASSY DIRECT-LIQ 59W
Laird Thermal Systems, Inc.
4
In Stock
1 : ₹23,677.54000
Box
Box
ActiveDirect to Liquid59 W4.7 A12 V-50 W-10°C ~ 63°C0.882 lb (400.07 g)100mm L x 60mm W x 39mm H
Liquid Series
DL-120-24-00-00-00
THERMOELECT ASSY DIRECT-LIQ 122W
Laird Thermal Systems, Inc.
5
In Stock
1 : ₹32,459.24000
Box
Box
ActiveDirect to Liquid122 W4.2 A24 V-101 W-10°C ~ 62°C1.5 lbs (680.4 g)140mm L x 60mm W x 39mm H
LA-115-24-02-00-00
LA-115-24-02-00-00
THERMOELECT ASSY LIQUID-AIR 113W
Laird Thermal Systems, Inc.
5
In Stock
1 : ₹44,427.56000
Box
Box
ActiveLiquid to Air113 W5.8 A24 VWarm Side139 W-10°C ~ 47°C6.6 lbs (3.0 kg)300mm L x 152mm W x 98mm H
DL-210-24-00-00-00
DL-210-24-00-00-00
THERMOELECT ASSY DIRECT-LIQ 207W
Laird Thermal Systems, Inc.
13
In Stock
1 : ₹44,495.04000
Box
Box
ActiveDirect to Liquid207 W8.1 A24 V-194 W-10°C ~ 62°C2.9 lbs (1.3 kg)240mm L x 60mm W x 39mm H
LL-210-24-00-00-00
LL-210-24-00-00-00
THERMOELECT ASSY LIQUID-LIQ 208W
Laird Thermal Systems, Inc.
6
In Stock
1 : ₹46,083.76000
Box
Box
ActiveLiquid to Liquid208 W8.1 A24 V-194 W-10°C ~ 62°C3.1 lbs (1.4 kg)240mm L x 60mm W x 44mm H
MFG_LA-024-xx-02-00-00
LA-024-12-02-00-00
THERMOELECT ASSY LIQUID-AIR 24W
Laird Thermal Systems, Inc.
2
In Stock
1 : ₹20,880.82000
Box
Box
ActiveLiquid to Air24 W2.4 A12 VWarm Side29 W-10°C ~ 48°C0.882 lb (400.07 g)80mm L x 60mm W x 81mm H
MFG_LA_045_xx_02-00-00_A
LA-045-12-02-00-00
THERMOELECT ASSY LIQUID-AIR 43W
Laird Thermal Systems, Inc.
2
In Stock
1 : ₹27,604.77000
Box
Box
ActiveLiquid to Air43 W4.1 A12 VWarm Side49 W-10°C ~ 52°C2.6 lbs (1.2 kg)160mm L x 122mm W x 91mm H
MFG_LL-120-24-00-00-00
LL-120-24-00-00-00
THERMOELECT ASSY LIQUID-LIQ 122W
Laird Thermal Systems, Inc.
5
In Stock
1 : ₹33,368.15000
Box
Box
ActiveLiquid to Liquid122 W4.2 A24 V-101 W-10°C ~ 62°C1.8 lbs (816.5 g)140mm L x 60mm W x 44mm H
MFG_LA-075-24-02-00-00_B
LA-075-24-02-00-00
THERMOELECT ASSY LIQUID-AIR 71W
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
1 : ₹33,017.42000
Box
Box
ActiveLiquid to Air71 W3.7 A24 VWarm Side89 W-10°C ~ 49°C4.0 lbs (1.8 kg)230mm L x 122mm W x 91mm H
1
In Stock
1 : ₹28,075.47000
Bulk
Bulk
ActiveLiquid to Air--24 VWarm Side--2.6 lbs (1.2 kg)-
DL-060-24-00-00-00
DL-060-24-00-00-00
THERMOELECT ASSY DIRECT-LIQ 60W
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
1 : ₹23,677.54000
Bulk
Bulk
ActiveDirect to Liquid60 W2.7 A24 V---10°C ~ 63°C0.882 lb (400.07 g)100mm L x 60mm W x 39mm H
MFG_LL-060-12-00-00-00
LL-060-12-00-00-00
THERMOELECT ASSY LIQUID-LIQ 61W
Laird Thermal Systems, Inc.
0
In Stock
Active
Box
ActiveLiquid to Liquid61 W4.2 A12 V-50 W-10°C ~ 63°C1.1 lbs (499.0 g)100mm L x 60mm W x 44mm H
Showing
of 14

Thermoelectric, Peltier Assemblies


A thermoelectric (TE) module, or Peltier assembly, is a semiconductor-based device that moves heat from one side of the device to the other when low voltage DC power is applied. One face of the module is cooled while the opposite face is heated. This phenomenon is reversed with a change in polarity of the DC voltage. A TE module can generate current when a temperature differential is applied. They are differentiated by heat transfer type, cooling power, current, voltage, and overall dimensions.