Showing
of 5,01,054
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
CF 1k
CF14JT1K00
RES 1K OHM 5% 1/4W AXIAL
Stackpole Electronics Inc
14,27,130
In Stock
9,85,000
Factory
1 : ₹8.34000
Cut Tape (CT)
5,000 : ₹0.60793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 kOhms±5%0.25W, 1/4WCarbon FilmFlame Retardant Coating, Safety0/ -400ppm/°C-55°C ~ 155°CAxialAxial0.091" Dia x 0.236" L (2.30mm x 6.00mm)-2-
CF 10k
CF14JT10K0
RES 10K OHM 5% 1/4W AXIAL
Stackpole Electronics Inc
7,31,152
In Stock
10,35,000
Factory
1 : ₹8.34000
Cut Tape (CT)
5,000 : ₹0.60793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 kOhms±5%0.25W, 1/4WCarbon FilmFlame Retardant Coating, Safety0/ -500ppm/°C-55°C ~ 155°CAxialAxial0.091" Dia x 0.236" L (2.30mm x 6.00mm)-2-
CF 1m
CF14JT1M00
RES 1M OHM 5% 1/4W AXIAL
Stackpole Electronics Inc
5,72,096
In Stock
4,35,000
Factory
1 : ₹8.34000
Cut Tape (CT)
5,000 : ₹0.60793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 MOhms±5%0.25W, 1/4WCarbon FilmFlame Retardant Coating, Safety0/ -1500ppm/°C-55°C ~ 155°CAxialAxial0.091" Dia x 0.236" L (2.30mm x 6.00mm)-2-
10K Ohm Axial 5% CFR Series
CFR-25JR-52-10K
RES 10K OHM 5% 1/4W AXIAL
YAGEO
2,26,060
In Stock
1 : ₹8.34000
Cut Tape (CT)
5,000 : ₹0.73716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 kOhms±5%0.25W, 1/4WCarbon Film--500/ +350ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2-
MFR-25FRF52-10K
MFR-25FRF52-10K
RES 10K OHM 1% 1/4W AXIAL
YAGEO
2,54,941
In Stock
1 : ₹8.34000
Cut Tape (CT)
5,000 : ₹0.88172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 kOhms±1%0.25W, 1/4WMetal Film-±100ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2-
RNF-10KOhm1%
RNF14FTD10K0
RES 10K OHM 1% 1/4W AXIAL
Stackpole Electronics Inc
4,73,629
In Stock
2,75,000
Factory
1 : ₹8.34000
Cut Tape (CT)
5,000 : ₹1.00211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 kOhms±1%0.25W, 1/4WMetal FilmFlame Retardant Coating, Safety±100ppm/°C-55°C ~ 155°CAxialAxial0.093" Dia x 0.250" L (2.35mm x 6.35mm)-2-
87,850
In Stock
1 : ₹20.01000
Cut Tape (CT)
2,000 : ₹2.50069
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 MOhms±1%0.25W, 1/4WMetal FilmFlame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.236" L (2.40mm x 6.00mm)-2-
100 Ohm Axial PNP 5%
PNP300JR-73-100R
RES 100 OHM 5% 3W AXIAL
YAGEO
29,253
In Stock
1 : ₹47.52000
Cut Tape (CT)
2,000 : ₹7.92182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active100 Ohms±5%3WWirewoundFlame Retardant Coating, Safety--40°C ~ 200°CAxialAxial0.181" Dia x 0.453" L (4.60mm x 11.50mm)-2-
FWxxA 10
FW20A10R0JA
RES 10 OHM 5% 2W AXIAL
Bourns Inc.
19,815
In Stock
1 : ₹54.19000
Cut Tape (CT)
1,000 : ₹10.84560
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 Ohms±5%2WWirewoundFusible, Safety±200ppm/°C-55°C ~ 155°CAxialAxial0.236" Dia x 0.472" L (6.00mm x 12.00mm)-2-
47k Ohm Axial 0,1% MFP
MFP-25BRD52-47K
RES 47K OHM 0.1% 1/4W AXIAL
YAGEO
2,26,261
In Stock
1 : ₹59.19000
Cut Tape (CT)
5,000 : ₹11.18559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active47 kOhms±0.1%0.25W, 1/4WMetal Film-±25ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2-
4,7k Ohm Axial 0,1% MFP
MFP-25BRD52-4K7
RES 4.7K OHM 0.1% 1/4W AXIAL
YAGEO
1,15,940
In Stock
1 : ₹59.19000
Cut Tape (CT)
5,000 : ₹11.18559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active4.7 kOhms±0.1%0.25W, 1/4WMetal Film-±25ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2-
RNF14 10k
RNF14BTE10K0
RES 10K OHM 0.1% 1/4W AXIAL
Stackpole Electronics Inc
52,104
In Stock
1 : ₹50.86000
Cut Tape (CT)
5,000 : ₹11.62645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 kOhms±0.1%0.25W, 1/4WMetal FilmFlame Retardant Coating, Safety±25ppm/°C-55°C ~ 155°CAxialAxial0.093" Dia x 0.250" L (2.35mm x 6.35mm)-2-
2,01,674
In Stock
1 : ₹54.19000
Cut Tape (CT)
500 : ₹13.96114
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 Ohms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety±400ppm/°C-55°C ~ 155°CAxialAxial0.256" Dia x 0.689" L (6.50mm x 17.50mm)-2-
18,594
In Stock
1 : ₹52.52000
Cut Tape (CT)
1,000 : ₹17.14087
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 MOhms±0.1%0.25W, 1/4WMetal Film-±15ppm/°C-65°C ~ 155°CAxialAxial0.091" Dia x 0.248" L (2.30mm x 6.30mm)-2-
17,051
In Stock
1 : ₹49.19000
Cut Tape (CT)
500 : ₹19.84040
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 Ohms±5%3WWirewoundFlame Retardant Coating, Fusible, Pulse Withstanding, Safety±200ppm/°C-40°C ~ 200°CAxialAxial0.217" Dia x 0.512" L (5.50mm x 13.00mm)-2-
1,20,269
In Stock
1 : ₹62.53000
Cut Tape (CT)
500 : ₹25.17940
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 Ohms±5%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety-10/ -80ppm/°C-40°C ~ 275°CAxialAxial0.189" Dia x 0.512" L (4.80mm x 13.00mm)-2-
1,00,827
In Stock
1 : ₹62.53000
Cut Tape (CT)
500 : ₹25.17940
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 Ohms±5%3WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety-10/ -80ppm/°C-40°C ~ 275°CAxialAxial0.189" Dia x 0.512" L (4.80mm x 13.00mm)-2-
42,878
In Stock
1 : ₹64.19000
Cut Tape (CT)
500 : ₹27.99732
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 MOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
9,939
In Stock
1 : ₹64.19000
Cut Tape (CT)
500 : ₹27.99732
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 MOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
6,490
In Stock
1 : ₹64.19000
Cut Tape (CT)
500 : ₹27.99732
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active68 MOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
1,643
In Stock
1 : ₹64.19000
Cut Tape (CT)
500 : ₹27.99732
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 MOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
WLCR050FET
WLCR050FET
RES 0.05 OHM 1% 2W AXIAL
Ohmite
23,305
In Stock
1 : ₹76.70000
Cut Tape (CT)
1,000 : ₹29.16616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active50 mOhms±1%2WWirewoundCurrent Sense, Moisture Resistant±100ppm/°C-AxialAxial0.180" Dia x 0.449" L (4.57mm x 11.40mm)-2-
1,75,628
In Stock
1 : ₹77.53000
Cut Tape (CT)
500 : ₹33.78486
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 Ohms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety-10/ -80ppm/°C-40°C ~ 275°CAxialAxial0.295" Dia x 0.709" L (7.50mm x 18.00mm)-2-
83,944
In Stock
1 : ₹77.53000
Cut Tape (CT)
500 : ₹33.78486
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 Ohms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety-10/ -80ppm/°C-40°C ~ 275°CAxialAxial0.295" Dia x 0.709" L (7.50mm x 18.00mm)-2-
22,324
In Stock
1 : ₹77.53000
Cut Tape (CT)
500 : ₹33.78486
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active15 Ohms±5%5WWirewoundFlame Retardant Coating, Pulse Withstanding, Safety-10/ -80ppm/°C-40°C ~ 275°CAxialAxial0.295" Dia x 0.709" L (7.50mm x 18.00mm)-2-
Showing
of 5,01,054

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).