On-Off-On Toggle Switches

Results: 3,247
Stocking Options
Environmental Options
Media
Exclude
3,247Results
Applied FiltersRemove All

Showing
of 3,247
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
ANT13SECQE
ANT13SECQE
SWITCH TOGGLE SPDT 5A 120V
CIT Relay and Switch
6,920
In Stock
1 : ₹200.12000
Bulk
Bulk
Active
Through Hole
SPDT
On-Off-On
5A (AC/DC)
120 V
28 V
Standard Round
10.67mm
Non-Illuminated
-
-
PC Pin
-
1/4-40
-
-
-40°C ~ 85°C
100SP3T1B1M2QE
100SP3T1B1M2QE
SWITCH TOGGLE SPDT 5A 120V
E-Switch
35,040
In Stock
3,780
Factory
1 : ₹280.00000
Bulk
Bulk
Active
Panel Mount
SPDT
On-Off-On
5A (AC/DC)
120 V
28 V
Standard Round
10.41mm
Non-Illuminated
-
-
PC Pin
Circular - 6.35mm Dia
1/4-40
-
Epoxy Sealed Terminals
-30°C ~ 85°C
100SPxT1B1MxQEH
100SP3T1B1M2QEH
SWITCH TOGGLE SPDT 5A 120V
E-Switch
14,895
In Stock
1 : ₹303.19000
Bulk
Bulk
Active
Panel Mount
SPDT
On-Off-On
5A (AC/DC)
120 V
28 V
Standard Round
10.41mm
Non-Illuminated
-
-
PC Pin
Circular - 6.35mm Dia
1/4-40
-
Epoxy Sealed Terminals
-30°C ~ 85°C
5,140
In Stock
1 : ₹348.71000
Tray
Tray
Active
Through Hole
SPDT
On-Off-On
50mA (AC/DC)
48 V
48 V
Standard Round
6.00mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Washable
-20°C ~ 85°C
100xxx(x)T1B1M2QEH
100DP3T1B1M2QEH
SWITCH TOGGLE DPDT 5A 120V
E-Switch
6,024
In Stock
1 : ₹383.93000
Bulk
Bulk
Active
Panel Mount
DPDT
On-Off-On
5A (AC/DC)
120 V
28 V
Standard Round
10.41mm
Non-Illuminated
-
-
PC Pin
Circular - 6.35mm Dia
1/4-40
-
Epoxy Sealed Terminals
-30°C ~ 85°C
100DP3T1B2M2QE
100DP3T1B2M2QE
SWITCH TOGGLE DPDT 5A 120V
E-Switch
238
In Stock
1 : ₹383.93000
Bulk
Bulk
Active
Through Hole
DPDT
On-Off-On
5A (AC/DC)
120 V
28 V
Standard Round
10.41mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
100SP4T2B4M6RE, 100SP3T2B4M6RE, 100SP1T2B4M6RE
100SP3T2B4M6RE
SWITCH TOGGLE SPDT 0.4VA 20V
E-Switch
3,075
In Stock
1 : ₹386.51000
Bulk
Bulk
Active
Through Hole, Right Angle
SPDT
On-Off-On
0.4VA (AC/DC)
20 V
20 V
Standard Round
5.08mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
200AWMSP3T2A1M6RE, 200AWMSP1T2A1M6RE
200AWMSP3T2A1M6RE
SWITCH TOGGLE SPDT 0.4VA 20V
E-Switch
2,871
In Stock
1 : ₹476.69000
Bulk
Bulk
Active
Through Hole, Right Angle
SPDT
On-Off-On
0.4VA (AC/DC)
20 V
20 V
Standard Round
6.10mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
-30°C ~ 85°C
G23AP
G23AP
SWITCH TOGGLE DPDT 0.4VA 28V
NKK Switches
6,279
In Stock
7,269
Factory
1 : ₹510.19000
Tray
Tray
Active
Through Hole
DPDT
On-Off-On
0.4VA (AC/DC)
28 V
28 V
Standard Round
3.80mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Process Sealed
-25°C ~ 85°C
2FA53-73/TABS
2FC53-73/TABS
SWITCH TOGGLE SPDT 15A 125V
Carling Technologies
770
In Stock
1 : ₹596.08000
Bulk
Bulk
Active
Panel Mount
SPDT
On-Off-On
15A (AC)
125 V
-
Standard Round
17.45mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.70mm Dia
15/32-32
-
-
-17.8°C ~ 65.6°C
ST246D00
ST246D00
SWITCH TOGGLE DPDT 20A 125V
E-Switch
1,219
In Stock
1 : ₹745.53000
Bulk
Bulk
Active
Panel Mount
DPDT
On-Off-On
20A (AC)
125 V
-
Standard Round
17.50mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.00mm Dia
M12 x 1
-
-
0°C ~ 85°C
710xSYCQE
7103SYCQE
SWITCH TOGGLE SPDT 5A 120V
C&K
321
In Stock
1 : ₹951.66000
Bulk
Bulk
Active
Panel Mount
SPDT
On-Off-On
5A (AC/DC)
120 V
28 V
Standard Round
10.67mm
Non-Illuminated
-
-
PC Pin
Circular - 6.35mm Dia
1/4-40
-
Epoxy Sealed Terminals
-30°C ~ 85°C
GTB-3B11
GTB3B11C
SWITCH TOGGLE DPDT 12A 250V
CW Industries
1,180
In Stock
1 : ₹1,844.06000
Bulk
Bulk
Active
Panel Mount
DPDT
On-Off-On
12A (AC)
250 V
-
Standard Round
17.00mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.00mm Dia
15/32-32
IP68 - Dust Tight, Waterproof
-
-
S3AL
S3AL
SWITCH TOGGLE SPDT 15A 125V
NKK Switches
258
In Stock
115
Factory
1 : ₹1,878.41000
Bulk
Bulk
Active
Panel Mount
SPDT
On-Off-On
15A (AC), 20A (DC)
125 V
30 V
Locking Lever
23.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 12.50mm Dia
M12 x 1
IP67 - Dust Tight, Waterproof
-
-30°C ~ 70°C
S7ALF
S7ALF
SWITCH TOGGLE DPDT 20A 125V
NKK Switches
310
In Stock
17
Factory
1 : ₹2,569.83000
Bulk
Bulk
Active
Panel Mount
DPDT
On-Off-On
20A (AC/DC)
125 V
30 V
Locking Lever
23.50mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.50mm Dia
M12 x 1
IP67 - Dust Tight, Waterproof
-
-30°C ~ 70°C
322
In Stock
1 : ₹3,329.10000
Bulk
Bulk
Active
Panel Mount
SPDT
On-Off-On
15A (AC)
125 V
-
Standard Round
17.27mm
Non-Illuminated
-
-
Screw Terminal
Circular - 12.40mm Dia
15/32-32
Environment Sealed
-
-65°C ~ 71°C
273
In Stock
1 : ₹3,473.39000
Bulk
Bulk
Active
Panel Mount
DPDT
On-Off-On
20A (AC/DC)
125 V
30 V
Standard Round
17.50mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.50mm Dia
M12 x 1
IP67 - Dust Tight, Waterproof
Sealed
-20°C ~ 70°C
S823D
S823D
SWITCH TOGGLE DPDT 30A 30V
NKK Switches
16
In Stock
514
Factory
1 : ₹3,901.12000
Bulk
Bulk
Active
Panel Mount
DPDT
On-Off-On
30A (DC)
-
30 V
Flatted
27.00mm
Non-Illuminated
-
-
Screw Terminal
Circular - 12.50mm Dia
M12 x 1
-
-
-10°C ~ 70°C
93
In Stock
1 : ₹11,163.12000
Bulk
Bulk
Active
Panel Mount
4PDT
On-Off-On
15A (AC)
125 V
-
Locking Lever
26.67mm
Non-Illuminated
-
-
Screw Terminal
Circular - 12.40mm Dia
15/32-32
Environment Sealed
-
-65°C ~ 71°C
SW-T2-2E-A-A2-M1
SW-T2-2E-A-A2-M1
SWITCH TOGGLE SPDT 6A 125V
Adam Tech
959
In Stock
1 : ₹108.22000
Bag
Bag
Active
Panel Mount
SPDT
On-Off-On
6A (AC)
125 V
-
Standard Round
11.00mm
Non-Illuminated
-
-
Solder Lug
Circular - 6.00mm Dia
M6 x 0.75
-
-
-25°C ~ 85°C
ANT13SEBQE
ANT13SEBQE
SWITCH TOGGLE SPDT 5A 120V
CIT Relay and Switch
1,270
In Stock
1 : ₹200.12000
Bulk
Bulk
Active
Panel Mount
SPDT
On-Off-On
5A (AC/DC)
120 V
28 V
Standard Round
10.67mm
Non-Illuminated
-
-
Solder Lug
-
1/4-40
-
-
-40°C ~ 85°C
AST13SNCQ
AST13SNCQ
SWITCH TOGGLE SPDT 5A 120V
CIT Relay and Switch
356
In Stock
1 : ₹233.62000
Bulk
Bulk
Active
Through Hole
SPDT
On-Off-On
5A (AC/DC)
120 V
28 V
Standard Round
12.70mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
AST13SEBQ
AST13SEBQ
SWITCH TOGGLE SPDT 5A 120V
CIT Relay and Switch
599
In Stock
1 : ₹281.72000
Bulk
Bulk
Active
Panel Mount
SPDT
On-Off-On
5A (AC/DC)
120 V
28 V
Standard Round
12.70mm
Non-Illuminated
-
-
Solder Lug
Circular - 6.35mm Dia
1/4-40
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
SW-T2-6E-B-A2-M3
SW-T2-6E-B-A2-M3
SWITCH TOGGLE 3PDT 6A 125V
Adam Tech
170
In Stock
1 : ₹281.72000
Bag
Bag
Active
Panel Mount
3PDT
On-Off-On
6A (AC)
125 V
-
Standard Round
11.00mm
Non-Illuminated
-
-
PC Pin
Circular - 6.00mm Dia
M6 x 0.75
-
-
-25°C ~ 85°C
Vertical Toggle Switch
100SP3T1B1M1QEH
SWITCH TOGGLE SPDT 5A 120V
E-Switch
768
In Stock
1 : ₹284.30000
Bulk
Bulk
Active
Panel Mount
SPDT
On-Off-On
5A (AC/DC)
120 V
28 V
Standard Round
10.41mm
Non-Illuminated
-
-
Solder Lug
Circular - 6.35mm Dia
1/4-40
-
Epoxy Sealed Terminals
-30°C ~ 85°C
Showing
of 3,247

On-Off-On Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.