10-µDFN (2.5x1.0) TVS Diodes

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SP3420-04UTG
TVS DIODE 6VWM 12.3VC 10UDFN
Littelfuse Inc.
93,063
In Stock
1 : ₹55.77000
Cut Tape (CT)
3,000 : ₹28.41492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
6V (Max)
-
12.3V (Typ)
3A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
10-µDFN (2.5x1.0)
SP3420-04UTG
TVS DIODE 3.3VWM 6VC 10UDFN
Littelfuse Inc.
20,056
In Stock
1,77,000
Factory
1 : ₹77.90000
Cut Tape (CT)
3,000 : ₹32.53110
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3.3V (Max)
6.5V
6V
6A (8/20µs)
-
No
General Purpose
0.32pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
10-µDFN (2.5x1.0)
SP3420-04UTG
TVS DIODE 60VWM 95VC 10UDFN
Littelfuse Inc.
24,100
In Stock
1 : ₹87.63000
Cut Tape (CT)
3,000 : ₹19.25812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
60V (Max)
-
95V (Typ)
2A (8/20µs)
-
No
General Purpose
8.5pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-µDFN (2.5x1.0)
SP3420-04UTG
TVS DIODE 5VWM 7VC 10UDFN
Littelfuse Inc.
0
In Stock
3,000 : ₹18.49419
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Steering (Rail to Rail)
4
5V (Max)
-
7V (Typ)
4A (8/20µs)
-
Yes
-
0.5pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
10-µDFN (2.5x1.0)
SP3420-04UTG
TVS DIODE 5VWM 7VC 10UDFN
Littelfuse Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Steering (Rail to Rail)
4
5V (Max)
-
7V (Typ)
4A (8/20µs)
-
Yes
-
0.5pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
10-µDFN (2.5x1.0)
10-UDFN
TVS DIODE 5VWM 7VC 10UDFN
Littelfuse Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Steering (Rail to Rail)
4
5V (Max)
-
7V (Typ)
2A (8/20µs)
-
Yes
HDMI
0.5pF @ 1MHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
10-XFDFN
10-µDFN (2.5x1.0)
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.