TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,87,850 In Stock 90,000 Factory | 1 : ₹34.18000 Cut Tape (CT) 10,000 : ₹5.14310 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 7V (Max) | 8.2V (Typ) | 11.8V (Typ) | 2.5A (8/20µs) | - | No | HDMI | 0.3pF @ 3GHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | ||
1,59,132 In Stock 19,10,000 Factory | 1 : ₹27.51000 Cut Tape (CT) 10,000 : ₹3.57866 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V (Max) | 13.3V | 23V | 13A (8/20µs) | 300W | No | General Purpose | 80pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
88,807 In Stock 90,000 Factory | 1 : ₹39.18000 Cut Tape (CT) 10,000 : ₹5.79322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V (Max) | 6.2V | 14V | 30A (8/20µs) | 420W | No | General Purpose | 190pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
29,494 In Stock | 1 : ₹30.85000 Cut Tape (CT) 10,000 : ₹7.11763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 33V | 36.7V | 53.3V | 3.8A | 200W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123F | SOD-123F | |||
5,214 In Stock 5,70,000 Factory | 1 : ₹31.68000 Cut Tape (CT) 10,000 : ₹6.06900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 4V | 10V | 35A (8/20µs) | 350W | No | General Purpose | 280pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 |