TVS Diodes

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ZS1012-T
ZS1012-T
TVS DIODE 12VWM 17.3VC SMA
Semitec USA Corp
2,600
In Stock
1 : ₹103.08000
Cut Tape (CT)
1,500 : ₹38.76145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V
10V
17.3V
17.3A
300W
No
Telecom
-
-40°C ~ 125°C (TA)
Surface Mount
DO-214AC, SMA
SMA
ZS1012-T
ZS1039-T
TVS DIODE 39VWM 56.4VC SMA
Semitec USA Corp
170
In Stock
1 : ₹113.30000
Cut Tape (CT)
1,500 : ₹38.76145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
39V
5V
56.4V
5.32A
300W
No
Telecom
-
-40°C ~ 125°C (TA)
Surface Mount
DO-214AC, SMA
SMA
ZS1012-T
ZS1047-T
TVS DIODE 47VWM 67.8VC SMA
Semitec USA Corp
1,810
In Stock
1 : ₹103.08000
Cut Tape (CT)
1,500 : ₹41.57272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
47V
5V
67.8V
4.42A
300W
No
Telecom
-
-40°C ~ 125°C (TA)
Surface Mount
DO-214AC, SMA
SMA
ZS1012-T
ZS1015-T
TVS DIODE 15VWM 22VC SMA
Semitec USA Corp
2,729
In Stock
1 : ₹112.45000
Cut Tape (CT)
1,500 : ₹38.76145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V
5V
22V
13.6A
300W
No
Telecom
-
-40°C ~ 125°C (TA)
Surface Mount
DO-214AC, SMA
SMA
ZS1012-T
ZS1033-T
TVS DIODE 33VWM 47.7VC SMA
Semitec USA Corp
1,349
In Stock
1 : ₹112.45000
Cut Tape (CT)
1,500 : ₹43.61728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
33V
5V
47.7V
6.29A
300W
No
Telecom
-
-40°C ~ 125°C (TA)
Surface Mount
DO-214AC, SMA
SMA
ZS1012-T
ZS1027-T
TVS DIODE 27VWM 39.1VC SMA
Semitec USA Corp
1,009
In Stock
1 : ₹114.15000
Cut Tape (CT)
1,500 : ₹38.76145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
27V
5V
39.1V
7.67A
300W
No
Telecom
-
-40°C ~ 125°C (TA)
Surface Mount
DO-214AC, SMA
SMA
ZS1012-T
ZS1022-T
TVS DIODE 22VWM 31.9VC SMA
Semitec USA Corp
1,320
In Stock
1 : ₹115.01000
Cut Tape (CT)
1,500 : ₹38.76145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
22V
5V
31.9V
9.4A
300W
No
Telecom
-
-40°C ~ 125°C (TA)
Surface Mount
DO-214AC, SMA
SMA
ZS1012-T
ZS1018-T
TVS DIODE 18VWM 26.5VC SMA
Semitec USA Corp
1,769
In Stock
1 : ₹153.34000
Cut Tape (CT)
1,500 : ₹45.17171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
18V
5V
26.5V
11.3A
300W
No
Telecom
-
-40°C ~ 125°C (TA)
Surface Mount
DO-214AC, SMA
SMA
Showing
of 8

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.