TVS Diodes

Results: 24
Stocking Options
Environmental Options
Media
Exclude
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
TVS DIODE 5VWM 9.2VC SOD123FL
Littelfuse Inc.
1,63,298
In Stock
1 : ₹11.51000
Cut Tape (CT)
3,000 : ₹11.19660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
21.7A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123FL
TPSMF4L48A
TVS DIODE 30VWM 48.4VC SOD123F
Littelfuse Inc.
2,972
In Stock
1 : ₹11.51000
Cut Tape (CT)
3,000 : ₹11.33056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30V
33.3V
48.4V
4.1A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
TVS DIODE 12VWM 19.9VC SOD123F
Littelfuse Inc.
5,058
In Stock
1 : ₹38.95000
Cut Tape (CT)
3,000 : ₹11.88470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V
13.3V
19.9V
10.1A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
SZSMF6.0AT1G
TVS DIODE 6VWM 10.3VC SOD123FL
Littelfuse Inc.
13,175
In Stock
1 : ₹45.15000
Cut Tape (CT)
3,000 : ₹11.24204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
6V
6.67V
10.3V
19.4A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123FL
SOD-123F
TVS DIODE 10VWM 17VC SOD123FL
Littelfuse Inc.
5,885
In Stock
1 : ₹45.15000
Cut Tape (CT)
3,000 : ₹12.31844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
10V
11.1V
17V
11.8A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123FL
TPSMF4L48A
TVS DIODE 24VWM 38.9VC SOD123F
Littelfuse Inc.
6,738
In Stock
1 : ₹49.57000
Cut Tape (CT)
3,000 : ₹12.83894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
26.7V
38.9V
5.1A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
TVS DIODE 33VWM 53.3VC SOD123F
Littelfuse Inc.
12,603
In Stock
1 : ₹15.05000
Cut Tape (CT)
3,000 : ₹12.34411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
33V
36.7V
53.3V
3.8A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
SOD-123F
TVS DIODE 6.5VWM 11.2V SOD123FL
Littelfuse Inc.
5,400
In Stock
1 : ₹29.21000
Cut Tape (CT)
3,000 : ₹13.01244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
6.5V
7.22V
11.2V
17.9A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123FL
TPSMF4L48A
TVS DIODE 20VWM 32.4VC SOD123F
Littelfuse Inc.
1,266
In Stock
1 : ₹31.87000
Cut Tape (CT)
3,000 : ₹11.06500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
20V
22.2V
32.4V
6.2A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
TVS DIODE 26VWM 42.1VC SOD123F
Littelfuse Inc.
2,777
In Stock
1 : ₹46.03000
Cut Tape (CT)
3,000 : ₹13.27269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
26V
28.9V
42.1V
4.8A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
TVS DIODE 22VWM 35.5VC SOD123F
Littelfuse Inc.
1,549
In Stock
1 : ₹57.54000
Cut Tape (CT)
3,000 : ₹11.85548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
22V
24.4V
35.5V
5.6A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
TVS DIODE 14VWM 23.2VC SOD123F
Littelfuse Inc.
1,352
In Stock
1 : ₹52.23000
Cut Tape (CT)
3,000 : ₹10.79944
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
14V
15.6V
23.2V
8.6A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
SOD-123F
TVS DIODE 13VWM 21.5VC SOD123FL
Littelfuse Inc.
877
In Stock
1 : ₹46.92000
Cut Tape (CT)
3,000 : ₹11.41908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
13V
14.4V
21.5V
9.3A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123FL
SOD-123F
TVS DIODE 8VWM 13.6VC SOD123FL
Littelfuse Inc.
30
In Stock
1 : ₹48.69000
Cut Tape (CT)
3,000 : ₹12.92569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
8V
8.89V
13.6V
14.7A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123FL
TPSMF4L48A
TVS DIODE 36VWM 58.1VC SOD123F
Littelfuse Inc.
3
In Stock
1 : ₹15.05000
Cut Tape (CT)
3,000 : ₹11.50760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V
40V
58.1V
3.4A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
TVS DIODE 9VWM 15.4VC SOD123F
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : ₹11.85548
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
9V
10V
15.4V
13A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
TVS DIODE 18VWM 29.2VC SOD123F
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : ₹11.85548
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
18V
20V
29.2V
6.8A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
TVS DIODE 48VWM 77.4VC SOD123F
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : ₹11.85548
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
48V
53.3V
77.4V
2.6A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
TVS DIODE 7.5VWM 12.9VC SOD123F
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : ₹11.85548
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
7.5V
8.33V
12.9V
15.5A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
TVS DIODE 11VWM 18.2VC SOD123F
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : ₹11.85548
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
11V
12.2V
18.2V
11A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
TVS DIODE 7VWM 12VC SOD123F
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : ₹11.85548
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
7V
7.78V
12V
16.7A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
TVS DIODE 58VWM 93.6VC SOD123F
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : ₹12.92569
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
58V
64.4V
93.6V
2.1A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
TVS DIODE 15VWM 24.4VC SOD123F
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : ₹13.01244
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
15V
16.7V
24.4V
8.2A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
TPSMF4L48A
TVS DIODE 28VWM 45.4VC SOD123F
Littelfuse Inc.
0
In Stock
Check Lead Time
3,000 : ₹13.79319
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
28V
31.1V
45.4V
4.4A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
Showing
of 24

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.