MCC (Micro Commercial Components) TVS Diodes

Results: 6,142
Stocking Options
Environmental Options
Media
Exclude
6,142Results
Applied FiltersRemove All

Showing
of 6,142
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123FL
SMF5.0A-TP
TVS DIODE 5VWM 9.2VC SOD123FL
MCC (Micro Commercial Components)
41,203
In Stock
1 : ₹22.15000
Cut Tape (CT)
2,500 : ₹5.19659
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
21.7A
200W
No
General Purpose
-
-65°C ~ 175°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123FL
SOD 123FL
SMF33A-TP
TVS DIODE 33VWM 53.3VC SOD123FL
MCC (Micro Commercial Components)
37,488
In Stock
1 : ₹22.15000
Cut Tape (CT)
2,500 : ₹5.28178
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
3.8A
200W
No
General Purpose
-
-65°C ~ 175°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123FL
TO-214AC SMA Top
SMAJ30A-TP
TVS DIODE 30VWM 48.4VC DO214AC
MCC (Micro Commercial Components)
18,059
In Stock
1 : ₹22.15000
Cut Tape (CT)
5,000 : ₹5.19659
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
8.3A
400W
No
General Purpose
-
-55°C ~ 175°C (TA)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
69,731
In Stock
1 : ₹26.41000
Cut Tape (CT)
10,000 : ₹3.49279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
16V (Max)
18V
30V
1A (8/20µs)
30W
No
General Purpose
0.7pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
2-DFN1006
6,35,818
In Stock
1 : ₹28.11000
Cut Tape (CT)
8,000 : ₹6.74907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
13V
12A
150W
No
General Purpose
27pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD 123FL
SMF26A-TP
TVS DIODE 26VWM 42.1VC SOD123FL
MCC (Micro Commercial Components)
27,145
In Stock
1 : ₹28.96000
Cut Tape (CT)
2,500 : ₹5.19659
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V
28.9V
42.1V
4.8A
200W
No
General Purpose
-
-65°C ~ 175°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123FL
SOD 123FL
SMF17A-TP
TVS DIODE 17VWM 27.6VC SOD123FL
MCC (Micro Commercial Components)
19,372
In Stock
1 : ₹28.96000
Cut Tape (CT)
2,500 : ₹5.19659
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
17V
18.9V
27.6V
7.2A
200W
No
General Purpose
-
-65°C ~ 175°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123FL
21,522
In Stock
1 : ₹31.52000
Cut Tape (CT)
3,000 : ₹6.73001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
13.5V
8A (8/20µs)
500W
No
General Purpose
35pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT 23-6
SRV05-4L-TP
TVS DIODE 5VWM 17.5VC SOT23-6L
MCC (Micro Commercial Components)
3,000
In Stock
1 : ₹37.48000
Cut Tape (CT)
3,000 : ₹10.39318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
17.5V
12A (8/20µs)
350W
Yes
General Purpose
1.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
DO-214AB, SMC
SMLJ30CA-TP
TVS DIODE 30VWM 48.4VC DO214AB
MCC (Micro Commercial Components)
1,195
In Stock
1 : ₹44.30000
Cut Tape (CT)
3,000 : ₹40.15686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
62A
3000W (3kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
3,243
In Stock
1 : ₹46.00000
Cut Tape (CT)
3,000 : ₹18.03302
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
70V
77.8V
113V
13.3A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
18,614
In Stock
1 : ₹49.41000
Cut Tape (CT)
3,000 : ₹12.94888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max)
13.3V
28V
36A (8/20µs)
1000W (1kW)
No
General Purpose
75pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
1,02,068
In Stock
1 : ₹51.11000
Cut Tape (CT)
3,000 : ₹30.05617
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max)
13.3V
21V
5A (8/20µs)
400W
No
General Purpose
45pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
39,510
In Stock
1 : ₹76.67000
Cut Tape (CT)
3,000 : ₹22.23459
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V
4V
36V
28A (8/20µs)
350W
No
General Purpose
4.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
DO-214AB
SMLJ28A-TP
TVS DIODE 28VWM 45.4VC DO214AB
MCC (Micro Commercial Components)
5,392
In Stock
87,000
Alternate Stock
1 : ₹79.23000
Cut Tape (CT)
3,000 : ₹40.07338
Tape & Reel (TR)
3,000 : ₹20.38171
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28V
31.1V
45.4V
66A
3000W (3kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
3,70,498
In Stock
1 : ₹92.86000
Cut Tape (CT)
3,000 : ₹23.02345
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
4V
36V
28A (8/20µs)
350W
No
General Purpose
4.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
16,904
In Stock
1 : ₹103.08000
Cut Tape (CT)
3,000 : ₹61.76275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
86.1A
5000W (5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
3,917
In Stock
1 : ₹147.38000
Cut Tape (CT)
3,000 : ₹62.44399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
60V
66.7V
96.8V
51.7A
5000W (5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
6,08,481
In Stock
1 : ₹12.78000
Cut Tape (CT)
8,000 : ₹3.00550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
14.1V
25V
9.6A (8/20µs)
240W
No
General Purpose
55pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
TO-214AC SMA Top
SMAJ30CA-TP
TVS DIODE 30VWM 48.4VC DO214AC
MCC (Micro Commercial Components)
23,672
In Stock
1 : ₹13.63000
Cut Tape (CT)
5,000 : ₹4.94102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
8.3A
400W
No
General Purpose
-
-55°C ~ 175°C (TA)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
3,793
In Stock
1 : ₹13.63000
Cut Tape (CT)
5,000 : ₹5.02621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V
7.78V
12V
33.3A
400W
No
General Purpose
-
-55°C ~ 175°C (TA)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
2 DFN
ESD2V5L-TP
TVS DIODE 2.5VWM 6.4VC 2-DFN1006
MCC (Micro Commercial Components)
16,227
In Stock
1 : ₹14.48000
Cut Tape (CT)
10,000 : ₹2.29817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
2.5V (Max)
3V
6.4V (Typ)
13A (8/20µs)
90W
No
General Purpose
40pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
2-DFN1006
1,52,522
In Stock
1 : ₹15.33000
Cut Tape (CT)
3,000 : ₹6.63005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.8V
6.45V
10.5V
58.1A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
1,34,417
In Stock
1 : ₹15.33000
Cut Tape (CT)
8,000 : ₹2.81127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
16V
5A (8/20µs)
80W
No
General Purpose
0.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
14,929
In Stock
1 : ₹15.33000
Cut Tape (CT)
10,000 : ₹2.49189
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.1V
13V
20A (8/20µs)
260W
No
General Purpose
35pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
2-DFN1006
Showing
of 6,142

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.