Transistors - IGBTs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
899 In Stock | 1 : ₹305.07000 Tube | - | Tube | Active | Trench | 650 V | 60 A | - | 2.4V @ 15V, 20A | 150 W | 170µJ (on), 130µJ (off) | Standard | 69 nC | 35ns/105ns | 400V, 20A, 10Ohm, 15V | - | 175°C (TJ) | Through Hole | TO-247-3 | TO-247A | ||
636 In Stock | 1 : ₹404.59000 Tube | - | Tube | Active | Trench | 600 V | 60 A | - | 1.95V @ 15V, 30A | 208.3 W | - | Standard | 87 nC | 54ns/136ns | 400V, 30A, 10Ohm, 15V | 100 ns | 150°C (TJ) | Through Hole | TO-247-3 | TO-247A | ||
563 In Stock | 1 : ₹469.84000 Tube | - | Tube | Active | Trench | 650 V | 80 A | - | 2.4V @ 15V, 40A | 340.9 W | 450µJ (on), 550µJ (off) | Standard | 138 nC | 45ns/170ns | 400V, 40A, 10Ohm, 15V | 100 ns | 175°C (TJ) | Through Hole | TO-247-3 | TO-247A | ||
1,021 In Stock | 1 : ₹243.89000 Cut Tape (CT) 1,000 : ₹153.93075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 600 V | 45 A | - | 2.2V @ 15V, 22A | 122 W | - | Standard | 45 nC | 35ns/90ns | 300V, 22A, 5Ohm, 15V | - | 150°C (TJ) | Surface Mount | SC-83 | LDPAK | ||
1,987 In Stock | 1 : ₹174.56000 Cut Tape (CT) 1,000 : ₹85.60853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Trench | 600 V | 16 A | - | 2.4V @ 15V, 8A | 52 W | 80µJ (on), 90µJ (off) | Standard | 20.5 nC | 30ns/55ns | 300V, 8A, 5Ohm, 15V | 100 ns | 150°C (TJ) | Surface Mount | SC-83 | LDPAK | ||
114 In Stock | 1 : ₹317.31000 Tube | - | Tube | Active | - | 600 V | 80 A | 160 A | 1.8V @ 15V, 40A | 260.4 W | - | Standard | 74 nC | 53ns/90ns | 400V, 30A, 5Ohm, 15V | - | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-3P | ||
985 In Stock | 1 : ₹174.56000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Trench | 600 V | 20 A | - | 2.6V @ 15V, 10A | 52 W | 230µJ (on), 160µJ (off) | Standard | 19.7 nC | 31ns/54ns | 300V, 10A, 5Ohm, 15V | 130 ns | 150°C (TJ) | Surface Mount | SC-83 | LDPAK | ||
73 In Stock | 1 : ₹180.27000 Tube | - | Tube | Obsolete | - | 600 V | 20 A | - | - | - | - | Standard | - | - | - | 150 ns | - | Through Hole | TO-220-3 | TO-220AB | ||
67 In Stock | 1 : ₹203.93000 Tube | - | Tube | Obsolete | Trench | 600 V | 16 A | - | 2.4V @ 15V, 8A | 30 W | 80µJ (on), 90µJ (off) | Standard | 20.5 nC | 30ns/55ns | 300V, 8A, 5Ohm, 15V | 75 ns | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FL | ||
214 In Stock | 1 : ₹220.24000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Trench | 600 V | 20 A | - | 2.5V @ 15V, 10A | 52 W | 100µJ (on), 130µJ (off) | Standard | 13 nC | 30ns/42ns | 300V, 10A, 5Ohm, 15V | 100 ns | 150°C (TJ) | Surface Mount | SC-83 | LDPAK | ||
146 In Stock | 1 : ₹226.76000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench | 600 V | 35 A | - | 2.2V @ 15V, 17A | 113 W | 200µJ (on), 210µJ (off) | Standard | 37 nC | 35ns/80ns | 300V, 17A, 5Ohm, 15V | 100 ns | 150°C (TJ) | Surface Mount | SC-83 | LDPAK | ||
38 In Stock | 1 : ₹297.73000 Tube | - | Tube | Active | Trench | 600 V | 45 A | - | 2.1V @ 15V, 22A | 40 W | - | Standard | 75 nC | 45ns/100ns | 300V, 22A, 5Ohm, 15V | - | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-3PFM | ||
50 In Stock | 1 : ₹339.33000 Tube | - | Tube | Obsolete | - | 600 V | 40 A | - | 3.5V @ 15V, 40A | 178.5 W | - | Standard | - | - | - | - | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-3P | ||
88 In Stock | 1 : ₹472.29000 Tube | - | Tube | Active | Trench | 600 V | 60 A | - | 1.82V @ 15V, 30A | 41.2 W | - | Standard | - | 45ns/70ns | 400V, 30A, 5Ohm, 15V | - | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-3PFM | ||
27,000 Marketplace | 391 : ₹62.80890 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
29,07,000 Marketplace | 352 : ₹69.33449 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
18,000 Marketplace | 339 : ₹72.59729 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
7,44,000 Marketplace | 314 : ₹78.30720 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | Obsolete | - | Bulk | Obsolete | Trench | 600 V | 60 A | - | 1.82V @ 15V, 30A | 235.8 W | - | Standard | - | 45ns/85ns | 400V, 30A, 5Ohm, 15V | 90 ns | 150°C (TJ) | Through Hole | TO-247-3 | TO-247A | ||
0 Marketplace | 1 : ₹81.57000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
6,369 Marketplace | 301 : ₹81.57000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | 1 : ₹81.57000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | 1 : ₹81.57000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | 1 : ₹81.57000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | 1 : ₹81.57000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |