ANBON SEMICONDUCTOR (INT'L) LIMITED Single Bipolar Transistors

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
1,56,357
In Stock
1 : ₹8.52000
Cut Tape (CT)
3,000 : ₹1.25513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
58,077
In Stock
1 : ₹8.52000
Cut Tape (CT)
3,000 : ₹1.63423
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
100 mA
45 V
500mV @ 5mA, 100mA
100nA
200 @ 2mA, 5V
200 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
2,37,984
In Stock
1 : ₹9.37000
Cut Tape (CT)
3,000 : ₹1.78615
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA
100 @ 150mA, 10V
350 mW
300MHz
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
1,16,362
In Stock
1 : ₹10.22000
Cut Tape (CT)
3,000 : ₹1.93438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
100nA
100 @ 150mA, 1V
350 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3L
1,05,279
In Stock
1 : ₹10.22000
Cut Tape (CT)
3,000 : ₹1.93438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PNP
600 mA
40 V
750mV @ 50mA, 500mA
100nA
100 @ 150mA, 2V
350 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3L
53,961
In Stock
1 : ₹10.22000
Cut Tape (CT)
3,000 : ₹1.93438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PNP
800 mA
60 V
1.6V @ 50mA, 500mA
20nA
100 @ 150mA, 10V
350 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3L
11,977
In Stock
1 : ₹10.22000
Cut Tape (CT)
3,000 : ₹1.93438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PNP
600 mA
150 V
500mV @ 5mA, 50mA
50nA (ICBO)
60 @ 10mA, 5V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
MMBT5551
MMBT5551
TRANS NPN 160V 0.6A SOT-23-3L
ANBON SEMICONDUCTOR (INT'L) LIMITED
11,591
In Stock
1 : ₹10.22000
Cut Tape (CT)
3,000 : ₹1.93438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
600 mA
160 V
200mV @ 5mA, 50mA
50nA (ICBO)
80 @ 10mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3L
4,763
In Stock
1 : ₹30.67000
Cut Tape (CT)
-
Cut Tape (CT)
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 2V
1.6 W
-
150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
Showing
of 9

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.