120mA (Tj) Single FETs, MOSFETs

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TN5325K1-G
VP2110K1-G
MOSFET P-CH 100V 120MA TO236AB
Microchip Technology
7,139
In Stock
1 : ₹71.29000
Cut Tape (CT)
3,000 : ₹54.11070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
120mA (Tj)
5V, 10V
12Ohm @ 500mA, 10V
3.5V @ 1mA
±20V
60 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB (SOT23)
TO-236-3, SC-59, SOT-23-3
SOT23 PKG
TP5322K1-G
MOSFET P-CH 220V 120MA TO236AB
Microchip Technology
4,449
In Stock
1 : ₹64.42000
Cut Tape (CT)
3,000 : ₹48.09840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
220 V
120mA (Tj)
4.5V, 10V
12Ohm @ 200mA, 10V
2.4V @ 1mA
±20V
110 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB (SOT23)
TO-236-3, SC-59, SOT-23-3
TN5325K1-G
TP0610T-G
MOSFET P-CH 60V 120MA TO236AB
Microchip Technology
7,462
In Stock
1 : ₹79.02000
Cut Tape (CT)
3,000 : ₹60.98190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
120mA (Tj)
4.5V, 10V
10Ohm @ 200mA, 10V
2.4V @ 1mA
±20V
60 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB (SOT23)
TO-236-3, SC-59, SOT-23-3
TO-92-3(StandardBody),TO-226_straightlead
DN2540N3-G
MOSFET N-CH 400V 120MA TO92
Microchip Technology
1,203
In Stock
1 : ₹83.31000
Bag
-
Bag
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
400 V
120mA (Tj)
0V
25Ohm @ 120mA, 0V
-
±20V
300 pF @ 25 V
-
1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92 (TO-226)
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
DN2535N3-G-P003
MOSFET N-CH 350V 120MA TO92
Microchip Technology
1,931
In Stock
1 : ₹85.03000
Cut Tape (CT)
2,000 : ₹64.41750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
350 V
120mA (Tj)
0V
25Ohm @ 120mA, 0V
-
±20V
300 pF @ 25 V
-
1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92 (TO-226)
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
DN2540N3-G-P003
MOSFET N-CH 400V 120MA TO92
Microchip Technology
8,565
In Stock
1 : ₹87.61000
Cut Tape (CT)
2,000 : ₹66.99420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
400 V
120mA (Tj)
0V
25Ohm @ 120mA, 0V
-
±20V
300 pF @ 25 V
-
1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92 (TO-226)
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
DN2535N3-G
MOSFET N-CH 350V 120MA TO92
Microchip Technology
966
In Stock
1 : ₹78.16000
Bag
-
Bag
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
350 V
120mA (Tj)
0V
25Ohm @ 120mA, 0V
-
±20V
300 pF @ 25 V
-
1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92 (TO-226)
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
DN2535N3-G-P013
MOSFET N-CH 350V 120MA TO92
Microchip Technology
0
In Stock
Check Lead Time
2,000 : ₹57.54673
Tape & Box (TB)
-
Tape & Box (TB)
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
350 V
120mA (Tj)
0V
25Ohm @ 120mA, 0V
-
±20V
300 pF @ 25 V
-
1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92 (TO-226)
TO-226-3, TO-92-3 (TO-226AA)
Showing
of 8

120mA (Tj) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.