2.1A (Ta) Single FETs, MOSFETs

Results: 31
Stocking Options
Environmental Options
Media
Exclude
31Results
Applied FiltersRemove All

Showing
of 31
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
MOSFET N-CH 20V 2.1A SOT23-3
Diodes Incorporated
11,719
In Stock
1 : ₹53.11000
Cut Tape (CT)
3,000 : ₹15.61493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
1.8V, 4.5V
100mOhm @ 2.4A, 4.5V
1V @ 250µA
4.8 nC @ 4.5 V
±8V
370 pF @ 10 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
CSD25483F4
MOSFET N-CH 12V 2.1A 3PICOSTAR
Texas Instruments
4,05,330
In Stock
1 : ₹31.87000
Cut Tape (CT)
3,000 : ₹6.05477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
12 V
2.1A (Ta)
1.8V, 4.5V
180mOhm @ 500mA, 4.5V
1.1V @ 250µA
1.4 nC @ 4.5 V
8V
200 pF @ 6 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
SI8824EDB-T2-E1
MOSFET N-CH 20V 2.1A MICROFOOT
Vishay Siliconix
13,205
In Stock
1 : ₹42.49000
Cut Tape (CT)
3,000 : ₹8.93875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
1.2V, 4.5V
75mOhm @ 1A, 4.5V
800mV @ 250µA
6 nC @ 4.5 V
±5V
400 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-Microfoot
4-XFBGA, CSPBGA
4-XFBGA
MOSFET P-CH 20V 4MICROFOOT
Vishay Siliconix
11,770
In Stock
1 : ₹54.00000
Cut Tape (CT)
3,000 : ₹12.45476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
1.5V, 4.5V
76mOhm @ 1A, 4.5V
1V @ 250µA
19 nC @ 8 V
±8V
615 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-Microfoot
4-XFBGA
SOT-223-3
MOSFET N-CH 60V 2.1A SOT223
Diodes Incorporated
3,826
In Stock
1 : ₹140.75000
Cut Tape (CT)
1,000 : ₹53.87593
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.1A (Ta)
5V, 10V
330mOhm @ 3A, 10V
3V @ 1mA
-
±20V
350 pF @ 25 V
-
3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
CSD25483F4
MOSFET N-CH 12V 2.1A 3PICOSTAR
Texas Instruments
1,904
In Stock
1 : ₹38.06000
Cut Tape (CT)
250 : ₹31.88136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
12 V
2.1A (Ta)
1.8V, 4.5V
180mOhm @ 500mA, 4.5V
1.1V @ 250µA
1.4 nC @ 4.5 V
8V
200 pF @ 6 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-XFDFN
TL431BFDT-QR
NXV65UP/SOT23/TO-236AB
Nexperia USA Inc.
37,166
In Stock
1 : ₹40.72000
Cut Tape (CT)
3,000 : ₹8.60149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
1.8V, 4.5V
70mOhm @ 2.1A, 4.5V
1V @ 250µA
8.7 nC @ 4.5 V
±8V
458 pF @ 10 V
-
340mW (Ta), 2.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
4-XFBGA
MOSFET N-CH 20V 2.1A MICROFOOT
Vishay Siliconix
2,064
In Stock
1 : ₹46.92000
Cut Tape (CT)
3,000 : ₹11.28630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
1.5V, 4.5V
72mOhm @ 1A, 4.5V
900mV @ 250µA
8 nC @ 8 V
±8V
245 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-Microfoot
4-XFBGA
SOT 563
MOSFET P-CH 20V 2.1A SOT563
Diodes Incorporated
10,876
In Stock
1 : ₹50.46000
Cut Tape (CT)
3,000 : ₹10.31701
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
1.8V, 4.5V
150mOhm @ 950mA, 4.5V
1V @ 250µA
-
±12V
320 pF @ 16 V
-
850mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-563
SOT-563, SOT-666
SOT-223-3
MOSFET P-CH 60V 2.1A SOT223
Diodes Incorporated
3,051
In Stock
1 : ₹89.41000
Cut Tape (CT)
2,500 : ₹24.53987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2.1A (Ta)
4.5V, 10V
250mOhm @ 1A, 10V
3V @ 250µA
9.7 nC @ 10 V
±20V
551 pF @ 30 V
-
1.8W (Ta), 14W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
X2-DFN1006-3
MOSFET BVDSS: 8V~24V X2-DFN1006-
Diodes Incorporated
9,400
In Stock
1 : ₹28.33000
Cut Tape (CT)
10,000 : ₹3.25045
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
1.5V, 4.5V
175mOhm @ 1A, 4.5V
950mV @ 250µA
0.7 nC @ 4.5 V
±8V
38 pF @ 10 V
-
710mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN1006-3
3-XFDFN
8 MSOP
MOSFET P-CH 30V 2.1A MICRO8
onsemi
0
In Stock
1,53,353
Marketplace
4,000 : ₹30.54936
Tape & Reel (TR)
1,069 : ₹24.78560
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
2.1A (Ta)
4.5V, 10V
85mOhm @ 2.48A, 10V
3V @ 250µA
22 nC @ 4.5 V
±20V
500 pF @ 24 V
-
600mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
AO3400A-EV
MOSFET N-CHANNEL 60-V(D-S) SOT23
EVVO
1,023
In Stock
1 : ₹26.56000
Cut Tape (CT)
-
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.1A (Ta)
4.5V, 10V
105mOhm @ 3A, 10V
2.5V @ 250µA
3.3 nC @ 4.5 V
±20V
300 pF @ 25 V
-
1.25W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SI9407BDY-T1-GE3
MOSFET N-CH 250V 2.1A 8SO
Vishay Siliconix
2,365
In Stock
1 : ₹367.36000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
250 V
2.1A (Ta)
6V, 10V
155mOhm @ 3A, 10V
4V @ 250µA
50 nC @ 10 V
±20V
-
-
1.56W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SI9407BDY-T1-GE3
MOSFET N-CH 250V 2.1A 8SO
Vishay Siliconix
1,655
In Stock
1 : ₹367.36000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
250 V
2.1A (Ta)
6V, 10V
155mOhm @ 3A, 10V
4V @ 250µA
50 nC @ 10 V
±20V
-
-
1.56W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT-223-3
MOSFET N-CH 60V 2.1A SOT223
Diodes Incorporated
1,091
In Stock
39,000
Factory
1 : ₹146.06000
Cut Tape (CT)
1,000 : ₹63.20328
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.1A (Ta)
5V, 10V
330mOhm @ 3A, 10V
3V @ 1mA
-
±20V
350 pF @ 25 V
-
3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
AO3422
MOSFET N-CH 55V 2.1A SOT23-3
Alpha & Omega Semiconductor Inc.
0
In Stock
Check Lead Time
1 : ₹47.80000
Cut Tape (CT)
3,000 : ₹10.60145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
2.1A (Ta)
2.5V, 4.5V
160mOhm @ 2.1A, 4.5V
2V @ 250µA
3.3 nC @ 4.5 V
±12V
300 pF @ 25 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
TL431BFDT-QR
MOSFET N-CH 40V 2.1A TO236AB
Nexperia USA Inc.
0
In Stock
1 : ₹44.26000
Cut Tape (CT)
3,000 : ₹9.46721
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
2.1A (Ta)
4.5V, 10V
120mOhm @ 1.5A, 10V
2.5V @ 250µA
3.6 nC @ 10 V
±20V
170 pF @ 20 V
-
460mW (Ta), 5W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
MOSFET N-CH 60V 2.1A TO236AB
Nexperia USA Inc.
0
In Stock
1 : ₹55.77000
Cut Tape (CT)
3,000 : ₹12.26769
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
2.1A (Ta)
4.5V, 10V
123mOhm @ 2.1A, 10V
2.7V @ 250µA
7.4 nC @ 10 V
±20V
275 pF @ 30 V
-
513mW (Ta), 6.4W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-323
MOSFET BVDSS: 8V~24V SOT323 T&R
Diodes Incorporated
0
In Stock
Check Lead Time
10,000 : ₹4.43990
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
2.5V, 4.5V
90mOhm @ 3.6A, 4.5V
1.4V @ 250µA
3.6 nC @ 4.5 V
±12V
278 pF @ 10 V
-
470mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
MOSFET BVDSS: 8V~24V SOT323 T&R
Diodes Incorporated
0
In Stock
81,000
Factory
Check Lead Time
3,000 : ₹5.31209
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
2.5V, 4.5V
90mOhm @ 3.6A, 4.5V
1.4V @ 250µA
3.6 nC @ 4.5 V
±12V
278 pF @ 10 V
-
470mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SI2333DS-T1-GE3
MOSFET N-CH 20V 2.1A SOT23-3
Vishay Siliconix
0
In Stock
3,000 : ₹10.47310
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
2.5V, 4.5V
60mOhm @ 3.6A, 4.5V
1.2V @ 50µA
10 nC @ 4.5 V
±8V
300 pF @ 10 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET N-CH 20V 2.1A SOT23-3
Vishay Siliconix
0
In Stock
3,000 : ₹10.47310
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
2.5V, 4.5V
60mOhm @ 3.6A, 4.5V
1.2V @ 50µA
10 nC @ 4.5 V
±8V
300 pF @ 10 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SG6858TZ
MOSFET P-CH 80V 2.1A SUPERSOT6
onsemi
0
In Stock
3,000 : ₹24.65636
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
80 V
2.1A (Ta)
4.5V, 10V
183mOhm @ 2.1A, 10V
3V @ 250µA
20 nC @ 10 V
±20V
880 pF @ 40 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
SI2333DS-T1-GE3
MOSFET N-CH 20V 2.1A SOT23-3
Vishay Siliconix
0
In Stock
3,000 : ₹30.47596
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
2.5V, 4.5V
60mOhm @ 3.6A, 4.5V
1.2V @ 50µA
10 nC @ 4.5 V
±8V
300 pF @ 10 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 31

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.