6.2A (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,393 In Stock | 1 : ₹21.30000 Cut Tape (CT) 3,000 : ₹8.73510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.2A (Ta) | 4.5V, 10V | 20mOhm @ 5.8A, 10V | 2.5V @ 250µA | 14 nC @ 10 V | ±20V | 440 pF @ 15 V | - | 700mW (Ta), 8.3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
1,47,212 In Stock 1,00,02,000 Factory | 1 : ₹40.89000 Cut Tape (CT) 3,000 : ₹7.12529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.2A (Ta) | 2.5V, 10V | 25mOhm @ 4A, 10V | 1.8V @ 250µA | 18.4 nC @ 10 V | ±20V | 873 pF @ 15 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
51,447 In Stock | 1 : ₹54.52000 Cut Tape (CT) 3,000 : ₹11.12241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.2A (Ta) | 2.5V, 4.5V | 24mOhm @ 6.2A, 4.5V | 1.5V @ 250µA | 12 nC @ 4.5 V | ±12V | 895 pF @ 10 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
2,51,491 In Stock | 1 : ₹104.78000 Cut Tape (CT) 3,000 : ₹26.62443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6.2A (Ta) | 4.5V, 10V | 40mOhm @ 6.2A, 10V | 3V @ 250µA | 55 nC @ 10 V | ±20V | 2900 pF @ 30 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
9,383 In Stock | 1 : ₹215.53000 Cut Tape (CT) 3,000 : ₹71.34663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6.2A (Ta) | 4.5V, 10V | 22mOhm @ 10.3A, 10V | 3V @ 250µA | 27 nC @ 10 V | ±20V | - | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
7,549 In Stock | 1 : ₹34.93000 Cut Tape (CT) 3,000 : ₹9.55832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.2A (Ta) | 4.5V, 10V | 20mOhm @ 5.8A, 10V | 2.5V @ 250µA | 14 nC @ 10 V | ±20V | 440 pF @ 15 V | - | 700mW (Ta), 8.3W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
1,758 In Stock | 1 : ₹37.48000 Cut Tape (CT) 3,000 : ₹8.05926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.2A (Ta) | 4.5V, 10V | 20mOhm @ 6.2A, 10V | 2.3V @ 250µA | 20 nC @ 10 V | ±20V | 600 pF @ 15 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
6,573 In Stock | 1 : ₹45.15000 Cut Tape (CT) 3,000 : ₹12.68649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 6.2A (Ta) | 4.5V, 10V | 23mOhm @ 6.2A, 10V | 2.7V @ 250µA | 17 nC @ 10 V | ±20V | 582 pF @ 20 V | - | 652mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
48,651 In Stock 1,56,000 Factory | 1 : ₹51.97000 Cut Tape (CT) 3,000 : ₹11.38309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.2A (Ta) | 2.5V, 10V | 25mOhm @ 4A, 10V | 1.8V @ 250µA | 10.9 nC @ 10 V | ±20V | 680 pF @ 15 V | - | 860mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,501 In Stock | 1 : ₹81.78000 Cut Tape (CT) 4,000 : ₹24.77751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 6.2A (Ta) | 4.5V, 10V | 41mOhm @ 6.2A, 10V | 3V @ 250µA | 80 nC @ 10 V | ±20V | 3220 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
1,349 In Stock | 1 : ₹97.12000 Cut Tape (CT) 3,000 : ₹22.24481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.2A (Ta) | 2.5V, 4.5V | 24mOhm @ 6.2A, 4.5V | 1.5V @ 250µA | 16 nC @ 4.5 V | ±8V | 1125 pF @ 10 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
2,298 In Stock 22,500 Factory | 1 : ₹126.93000 Cut Tape (CT) 2,500 : ₹39.18910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.2A (Ta) | 10V | 36mOhm @ 5.9A, 10V | 4.5V @ 250µA | 31 nC @ 10 V | ±20V | 1740 pF @ 50 V | - | 3.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,087 In Stock | 1 : ₹221.49000 Cut Tape (CT) 3,000 : ₹72.63328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6.2A (Ta) | 4.5V, 10V | 22mOhm @ 10.3A, 10V | 3V @ 250µA | 27 nC @ 10 V | ±20V | - | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
3,057 In Stock | 1 : ₹41.74000 Cut Tape (CT) 3,000 : ₹10.07968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.2A (Ta) | 2.5V, 4.5V | 24mOhm @ 6.2A, 4.5V | 1.5V @ 250µA | 8.3 nC @ 4.5 V | ±8V | 856 pF @ 10 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TSOT-23-6 | SOT-23-6 Thin, TSOT-23-6 | ||
3,211 In Stock | 1 : ₹48.56000 Cut Tape (CT) 3,000 : ₹13.09597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.2A (Ta) | 1.8V, 4.5V | 36mOhm @ 4.6A, 4.5V | 1.1V @ 250µA | 14.4 nC @ 4.5 V | ±12V | 1537 pF @ 10 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
183 In Stock | 1 : ₹232.57000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 6.2A (Ta) | 10V | 820mOhm @ 3.1A, 10V | 3.7V @ 310µA | 12 nC @ 10 V | ±30V | 390 pF @ 300 V | - | 60W (Tc) | 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Stub Leads, IPAK | |||
4,285 Marketplace | 2,732 : ₹9.37090 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.2A (Ta) | 4.5V, 10V | 23mOhm @ 6.2A, 10V | 2.5V @ 250µA | 11 nC @ 10 V | ±20V | 492 pF @ 15 V | - | 540mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74 | SC-74, SOT-457 | ||
4,435 In Stock | 1 : ₹46.00000 Cut Tape (CT) 4,500 : ₹17.26385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 6.2A (Ta) | 1.8V, 4.5V | 25mOhm @ 3A, 4.5V | 900mV @ 250µA | 29.4 nC @ 4.5 V | ±8V | 1400 pF @ 6 V | - | 556mW (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-WLCSP (1.48x0.98) | 6-XFBGA, WLCSP | ||
77,73,886 Marketplace | 1,254 : ₹20.44560 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 6.2A (Ta) | 1.8V, 4.5V | 25mOhm @ 3A, 4.5V | 900mV @ 250µA | 29.4 nC @ 4.5 V | ±8V | 1400 pF @ 6 V | - | 556mW (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-WLCSP (1.48x0.98) | 6-XFBGA, WLCSP | ||
2,000 Marketplace | 1 : ₹79.23000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 6.2A (Ta) | 5.5V, 10V | 88mOhm @ 23A, 10V | 1V @ 250µA | 23 nC @ 5.5 V | ±20V | 2599 pF @ 15 V | - | 5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerVDFN | ||
1,400 Marketplace | 1 : ₹125.23000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 6.2A (Ta) | 6.5V, 10V | 87mOhm @ 5.2A, 10V | 1V @ 250µA (Min) | 60 nC @ 6.5 V | ±20V | 4463 pF @ 15 V | - | 5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5x6 | DFN5x6 | ||
58 In Stock | 1 : ₹171.23000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 6.2A (Ta) | 10V | 750mOhm @ 3.1A, 10V | 3.7V @ 310µA | 12 nC @ 10 V | ±30V | 390 pF @ 300 V | - | 30W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 1 : ₹274.31000 Cut Tape (CT) 2,000 : ₹85.93542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 6.2A (Ta) | 10V | 820mOhm @ 3.1A, 10V | 3.7V @ 310µA | 12 nC @ 10 V | ±30V | 390 pF @ 300 V | - | 60W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock 60,000 Factory Check Lead Time | 10,000 : ₹8.13539 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.2A (Ta) | 2.5V, 10V | 25mOhm @ 4A, 10V | 1.8V @ 250µA | 18.4 nC @ 10 V | ±20V | 873 pF @ 15 V | - | 900mW (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 3,000 : ₹8.39377 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.2A (Ta) | 2.5V, 10V | 23.5mOhm @ 6.2A, 10V | 1.3V @ 250µA | 6.5 nC @ 4.5 V | ±12V | 600 pF @ 15 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |