6.5A (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,56,757 In Stock | 1 : ₹41.60000 Cut Tape (CT) 3,000 : ₹9.84667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 1.8V, 4.5V | 25mOhm @ 6.5A, 4.5V | 900mV @ 250µA | 8.5 nC @ 4.5 V | ±12V | 151 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
28,813 In Stock | 1 : ₹41.60000 Cut Tape (CT) 3,000 : ₹9.17244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 2.5V, 4.5V | 20mOhm @ 6.5A, 4.5V | 1.25V @ 250µA | 14 nC @ 4.5 V | ±12V | 660 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
1,85,127 In Stock | 1 : ₹44.26000 Cut Tape (CT) 3,000 : ₹9.69678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 1.8V, 4.5V | 22mOhm @ 6.5A, 4.5V | 1V @ 250µA | 16 nC @ 4.5 V | ±8V | 1160 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
9,612 In Stock | 1 : ₹51.34000 Cut Tape (CT) 3,000 : ₹15.71053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 2.5V, 4.5V | 30mOhm @ 6.5A, 4.5V | 1.2V @ 250µA | 22 nC @ 5 V | ±12V | 1310 pF @ 15 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro6™(SOT23-6) | SOT-23-6 | |||
8,947 In Stock 25,000 Factory | 1 : ₹53.11000 Cut Tape (CT) 2,500 : ₹12.03341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 2.5V, 4.5V | 38mOhm @ 5A, 4.5V | 1.1V @ 250µA | 14.4 nC @ 4.5 V | ±8V | 1496 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
4,378 In Stock | 1 : ₹23.02000 Cut Tape (CT) 3,000 : ₹16.35850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 6.5A (Ta) | 1.8V, 4.5V | 19mOhm @ 3A, 4.5V | 900mV @ 250µA | 93 nC @ 8 V | ±8V | 2900 pF @ 6 V | - | 1.1W (Ta), 2.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-MICRO FOOT® (1.6x1.6) | 4-UFBGA | |||
5,490 In Stock | 1 : ₹35.41000 Cut Tape (CT) 3,000 : ₹6.50091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 1.8V, 10V | 29mOhm @ 6A, 10V | 1.2V @ 250µA | 4.6 nC @ 4.5 V | ±12V | 414 pF @ 10 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
1,591 In Stock | 1 : ₹41.60000 Cut Tape (CT) 3,000 : ₹8.75817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 1.8V, 4.5V | 25mOhm @ 6.5A, 4.5V | 900mV @ 250µA | 8.5 nC @ 4.5 V | ±12V | 151 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
5,182 In Stock 6,000 Factory | 1 : ₹49.57000 Cut Tape (CT) 3,000 : ₹12.58636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6.5A (Ta) | 4.5V, 10V | 25mOhm @ 6.5A, 10V | 2.5V @ 250µA | 9.1 nC @ 10 V | ±20V | 639 pF @ 30 V | - | 780mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN1616-6 (Type K) | 6-PowerUFDFN | ||
5,659 In Stock | 1 : ₹59.31000 Cut Tape (CT) 3,000 : ₹25.14322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.5A (Ta) | 2.5V, 4.5V | 18.1mOhm @ 6.5A, 4.5V | 1.5V @ 2mA | 12.2 nC @ 4.5 V | ±12V | 1370 pF @ 15 V | - | 760mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
8,953 In Stock | 1 : ₹66.39000 Cut Tape (CT) 3,000 : ₹22.35720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.5A (Ta) | 4.5V, 10V | 15.3mOhm @ 6.5A, 10V | 2.5V @ 1mA | 16.3 nC @ 10 V | ±20V | 680 pF @ 15 V | - | 910mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TUMT6 | 6-SMD, Flat Leads | ||
2,191 In Stock 25,000 Factory | 1 : ₹81.44000 Cut Tape (CT) 2,500 : ₹19.46555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 2.5V, 4.5V | 40mOhm @ 5.8A, 4.5V | 1.2V @ 250µA | - | ±12V | 820 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
3,163 In Stock | 1 : ₹122.16000 Cut Tape (CT) 2,500 : ₹34.00266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 6.5A (Ta) | 6V, 10V | 39mOhm @ 6.5A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 1180 pF @ 40 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,520 In Stock | 1 : ₹126.58000 Cut Tape (CT) 2,500 : ₹45.63029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6.5A (Ta) | 4V, 10V | 37mOhm @ 6.5A, 10V | 2.5V @ 1mA | 16 nC @ 5 V | 20V | 900 pF @ 10 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
6,455 In Stock | 1 : ₹186.78000 Cut Tape (CT) 2,500 : ₹52.22680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6.5A (Ta) | 4V, 10V | 37mOhm @ 6.5A, 10V | 2.5V @ 1mA | 16 nC @ 5 V | ±20V | 900 pF @ 10 V | - | 2W (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
9,773 In Stock | 1 : ₹35.41000 Cut Tape (CT) 10,000 : ₹5.86888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 1.8V, 10V | 29mOhm @ 6A, 10V | 1.2V @ 250µA | 4.6 nC @ 4.5 V | ±12V | 414 pF @ 10 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,805 In Stock | 1 : ₹74.36000 Cut Tape (CT) 3,000 : ₹17.69692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 1.5V, 4.5V | 22mOhm @ 6.5A, 4.5V | 1V @ 1mA | 11 nC @ 4.5 V | ±10V | 870 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT8 | 8-SMD, Flat Leads | ||
2,437 In Stock | 1 : ₹99.14000 Cut Tape (CT) 3,000 : ₹31.11921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.5A (Ta) | 4.5V, 10V | 22.5mOhm @ 6.5A, 10V | 2.5V @ 1mA | 4.3 nC @ 10 V | ±20V | 260 pF @ 15 V | - | 1.5W (Ta) | 150°C (TJ) | - | - | Surface Mount | DFN1616-7T | 6-PowerUFDFN | ||
9,730 In Stock | 1 : ₹35.41000 Cut Tape (CT) 3,000 : ₹6.32033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 1.8V, 4.5V | 22mOhm @ 6.5A, 4.5V | 1V @ 250µA | 8.6 nC @ 4.5 V | ±8V | 836 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
3,095 In Stock 15,000 Factory | 1 : ₹42.49000 Cut Tape (CT) 3,000 : ₹10.47369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 1.8V, 4.5V | 25mOhm @ 4A, 4.5V | 1V @ 250µA | 12.3 nC @ 10 V | ±10V | 486 pF @ 10 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
5,630 In Stock | 1 : ₹11.51000 Cut Tape (CT) 3,000 : ₹4.43072 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 1.8V, 4.5V | 27mOhm @ 6.5A, 4.5V | 1V @ 250µA | 8 nC @ 4.5 V | ±12V | 660 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock 3,000 Marketplace | 1,297 : ₹20.35960 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 1.8V, 4.5V | 26mOhm @ 3A, 4.5V | - | 13 nC @ 4.5 V | ±10V | 1100 pF @ 10 V | - | 1.5W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-EMH | 8-SMD, Flat Leads | ||
23,929 Marketplace | 789 : ₹33.63760 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.5A (Ta) | 4.5V, 10V | 38mOhm @ 6.5A, 10V | 3V @ 250µA | 7 nC @ 5 V | ±20V | 460 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,371 In Stock | 1 : ₹42.49000 Cut Tape (CT) | Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6.5A (Ta) | 4.5V, 10V | 42mOhm @ 6.5A, 10V | 2.5V @ 250µA | 11 nC @ 10 V | ±20V | 520 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | |||
2,910 In Stock | 1 : ₹50.46000 Cut Tape (CT) 3,000 : ₹11.37777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6.5A (Ta) | 4.5V, 10V | 30mOhm @ 4A, 10V | 2.5V @ 250µA | 7.8 nC @ 4.5 V | ±20V | 870 pF @ 15 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020B-6 | 6-WDFN Exposed Pad |