80A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,696 In Stock | 1 : ₹97.97000 Cut Tape (CT) 5,000 : ₹27.75456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 4.5V, 10V | 3.29mOhm @ 40A, 10V | 2V @ 18µA | 25 nC @ 10 V | ±16V | 1515 pF @ 25 V | - | 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
28,052 In Stock | 1 : ₹109.90000 Cut Tape (CT) 5,000 : ₹27.17118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 4.5V, 10V | 2.3mOhm @ 40A, 10V | 2.4V @ 300µA | 41 nC @ 10 V | ±20V | 3600 pF @ 20 V | - | 630mW (Ta), 104W (Tc) | 175°C | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
3,613 In Stock | 1 : ₹123.53000 Cut Tape (CT) 800 : ₹48.39964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 75 V | 80A (Tc) | 10V | 9mOhm @ 46A, 10V | 4V @ 100µA | 84 nC @ 10 V | ±20V | 3070 pF @ 50 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
485 In Stock | 1 : ₹141.42000 Cut Tape (CT) 2,500 : ₹52.42933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 80A (Tc) | 10V | 5mOhm @ 40A, 10V | 4V @ 250µA | 42 nC @ 10 V | ±20V | 2600 pF @ 30 V | - | 134W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
17,152 In Stock | 1 : ₹142.27000 Cut Tape (CT) 5,000 : ₹47.82362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 6V, 10V | 7mOhm @ 40A, 10V | 3.8V @ 50µA | 38 nC @ 10 V | ±20V | 2700 pF @ 50 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
4,859 In Stock | 1 : ₹162.71000 Cut Tape (CT) 2,500 : ₹77.11740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 10V | 8mOhm @ 40A, 10V | 4.5V @ 250µA | 61 nC @ 10 V | ±20V | 4369 pF @ 50 V | - | 120W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
952 In Stock | 1 : ₹184.86000 Cut Tape (CT) 2,500 : ₹56.39271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 80A (Tc) | 10V | 3.8mOhm @ 40A, 10V | 4V @ 250µA | 55 nC @ 10 V | ±20V | 3100 pF @ 30 V | - | 134W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,157 In Stock | 1 : ₹204.46000 Cut Tape (CT) 5,000 : ₹69.24891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 80A (Tc) | 10V | 8mOhm @ 20A, 10V | 4V @ 250µA | 81 nC @ 10 V | ±18V | 5300 pF @ 30 V | - | 120W (Tj) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN5060 | 8-PowerTDFN | ||
43,072 In Stock | 1 : ₹232.57000 Cut Tape (CT) 2,500 : ₹69.75766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 5V, 10V | 4mOhm @ 40A, 10V | 3V @ 250µA | 80 nC @ 10 V | ±20V | 4300 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,986 In Stock | 1 : ₹239.38000 Cut Tape (CT) 2,500 : ₹76.87341 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 6V, 10V | 5mOhm @ 40A, 10V | 3.8V @ 84µA | 64 nC @ 10 V | ±20V | 4700 pF @ 50 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,643 In Stock | 1 : ₹330.54000 Cut Tape (CT) 3,000 : ₹135.40951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 10V | 6.4mOhm @ 80A, 10V | 4V @ 250µA | 43 nC @ 10 V | ±20V | 2220 pF @ 50 V | - | 214W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-DFN (5.1x6.3) | 8-PowerTDFN | |||
1,975 In Stock | 1 : ₹354.39000 Cut Tape (CT) 1,000 : ₹135.24764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 80A (Tc) | 10V | 6.5mOhm @ 40A, 10V | 4V @ 250µA | 189 nC @ 10 V | ±20V | 4400 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,887 In Stock | 1 : ₹357.80000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 80A (Tc) | 10V | 23mOhm @ 64A, 10V | 4V @ 5.5mA | 173 nC @ 10 V | ±20V | 5033 pF @ 25 V | - | 340W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
2,980 In Stock | 1 : ₹375.69000 Cut Tape (CT) 1,000 : ₹136.77255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 80A (Tc) | 10V | 23mOhm @ 64A, 10V | 4V @ 5.5mA | 173 nC @ 10 V | ±20V | 5033 pF @ 25 V | - | 340W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,062 In Stock | 1 : ₹408.91000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 10V | 14mOhm @ 25A, 10V | 5V @ 100µA | 60 nC @ 10 V | ±20V | 3040 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
870 In Stock | 1 : ₹757.34000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 80A (Tc) | 10V | 16mOhm @ 40A, 10V | 4.5V @ 1.5mA | 83 nC @ 10 V | ±20V | 5430 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,822 In Stock | 1 : ₹810.16000 Cut Tape (CT) 800 : ₹507.59716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 80A (Tc) | 10V | 16mOhm @ 40A, 10V | 4.5V @ 1.5mA | 83 nC @ 10 V | ±20V | 5430 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
878 In Stock 300 Factory | 1 : ₹836.57000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 80A (Tc) | 10V | 16mOhm @ 40A, 10V | 4.5V @ 1.5mA | 83 nC @ 10 V | ±20V | 5430 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
520 In Stock | 1 : ₹1,152.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 80A (Tc) | 10V | 32mOhm @ 40A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 6160 pF @ 25 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
2,500 In Stock | 1 : ₹61.34000 Cut Tape (CT) 2,500 : ₹19.02974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 4.5V, 10V | 5.5mOhm @ 20A, 10V | 2.5V @ 250µA | 52.8 nC @ 10 V | ±20V | 2150 pF @ 15 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
6,951 In Stock | 1 : ₹95.41000 Cut Tape (CT) 2,500 : ₹32.32449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 4.5V, 10V | 5.2mOhm @ 40A, 10V | 2.5V @ 250µA | 18 nC @ 4.5 V | ±20V | 1640 pF @ 25 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
13,459 In Stock | 1 : ₹99.67000 Cut Tape (CT) 5,000 : ₹27.75456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 7V, 10V | 3.68mOhm @ 40A, 10V | 3V @ 18µA | 22 nC @ 10 V | ±20V | 1338 pF @ 25 V | - | 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
32,103 In Stock | 1 : ₹103.93000 Cut Tape (CT) 5,000 : ₹28.41257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 4.5V, 10V | 1.6mOhm @ 40A, 10V | 2.1V @ 300µA | 41 nC @ 10 V | ±20V | 3900 pF @ 15 V | - | 104W (Tc) | 175°C | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
1,777 In Stock | 1 : ₹107.34000 Cut Tape (CT) 1,500 : ₹58.30574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 4.5V, 10V | 3.3mOhm @ 25A, 10V | 2.15V @ 1mA | 55 nC @ 10 V | ±16V | 3766 pF @ 25 V | - | 101W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
4,331 In Stock | 1 : ₹111.60000 Cut Tape (CT) 5,000 : ₹27.64944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 80A (Tc) | 4.5V, 10V | 2.8mOhm @ 40A, 10V | 2.4V @ 300µA | 39 nC @ 10 V | ±20V | 3200 pF @ 22.5 V | - | 2.67W (Ta), 104W (Tc) | 175°C | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN |