MCC (Micro Commercial Components) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,533 In Stock | 1 : ₹15.33000 Cut Tape (CT) 3,000 : ₹2.95439 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Tj) | 4.5V, 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 350mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
42,533 In Stock | 1 : ₹35.78000 Cut Tape (CT) 3,000 : ₹7.21219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2A (Tj) | 4.5V, 10V | 280mOhm @ 2A, 10V | 2V @ 250µA | 4.8 nC @ 4.5 V | ±20V | 520 pF @ 15 V | - | 1.2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
13,254 In Stock | 1 : ₹39.19000 Cut Tape (CT) 3,000 : ₹7.55976 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 10V | 125mOhm @ 3A, 4.5V | 2V @ 250µA | 6 nC @ 4.5 V | ±20V | 247 pF @ 30 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
24,480 In Stock | 1 : ₹42.60000 Cut Tape (CT) 3,000 : ₹10.44628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Tj) | - | 800mOhm @ 1A, 10V | 3V @ 250µA | 3.2 nC @ 10 V | ±20V | 388 pF @ 40 V | - | 770mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
8,086 In Stock | 1 : ₹82.63000 Cut Tape (CT) 2,500 : ₹23.37443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 60A | - | 7mOhm @ 20A, 10V | 2V @ 250µA | 27 nC @ 10 V | ±20V | 1650 pF @ 20 V | - | 70W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
760 In Stock | 1 : ₹107.34000 Cut Tape (CT) 2,500 : ₹28.02546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 18A (Tc) | - | 110mOhm @ 10A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 1050 pF @ 80 V | - | 70W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,157 In Stock | 1 : ₹204.46000 Cut Tape (CT) 5,000 : ₹69.24891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 80A (Tc) | 10V | 8mOhm @ 20A, 10V | 4V @ 250µA | 81 nC @ 10 V | ±18V | 5300 pF @ 30 V | - | 120W (Tj) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN5060 | 8-PowerTDFN | ||
8,068 In Stock | 1 : ₹209.57000 Cut Tape (CT) 5,000 : ₹59.42003 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 50A (Tj) | 4.5V, 10V | 7mOhm @ 25A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | 2808 pF @ 15 V | - | 75W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060 | 8-PowerTDFN | ||
306 In Stock | 1 : ₹272.61000 Cut Tape (CT) 2,500 : ₹85.30722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 10V | 18mOhm @ 20A, 10V | 3.5V @ 250µA | 75 nC @ 10 V | ±20V | 5814 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
30,063 In Stock | 1 : ₹11.07000 Cut Tape (CT) 3,000 : ₹1.99856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 1.08W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
8,360 In Stock | 1 : ₹13.63000 Cut Tape (CT) 10,000 : ₹2.15752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 4.5V, 10V | 2.5Ohm @ 300mA, 10V | 2.5V @ 250µA | 1.22 nC @ 10 V | ±20V | 21 pF @ 30 V | - | 200mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1006-3 | SC-101, SOT-883 | ||
24,641 In Stock | 1 : ₹17.04000 Cut Tape (CT) 3,000 : ₹3.04128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA Tj) | 4.5V, 10V | 6Ohm @ 170mA, 10V | 2.8V @ 250µA | 2 nC @ 10 V | ±20V | 60 pF @ 25 V | - | 350mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
4,608 In Stock | 1 : ₹17.04000 Cut Tape (CT) 3,000 : ₹2.69371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 370mA | 2.5V, 10V | 1.5Ohm @ 300mA, 10V | 1.5V @ 250µA | 1.5 nC @ 10 V | ±20V | 58 pF @ 30 V | - | 250mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
3,859 In Stock | 1 : ₹17.04000 Cut Tape (CT) 3,000 : ₹3.04128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 590mA | 2.5V, 10V | 1.5Ohm @ 500mA, 10V | 1.5V @ 250µA | 1.4 nC @ 10 V | ±20V | 58 pF @ 30 V | - | 830mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
1,582 In Stock | 1 : ₹17.04000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA | 4.5V, 10V | 3Ohm @ 500mA, 10V | 1.45V @ 250µA | - | ±20V | 22.8 pF @ 25 V | - | 350mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
70,549 In Stock | 1 : ₹17.89000 Cut Tape (CT) 3,000 : ₹3.04128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Tj) | 5V, 10V | 8Ohm @ 100mA, 10V | 2V @ 250µA | - | ±20V | 30 pF @ 25 V | - | 225mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
20,141 In Stock | 1 : ₹17.89000 Cut Tape (CT) 3,000 : ₹3.12818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Tj) | 4.5V, 10V | 6Ohm @ 250mA, 10V | 2.5V @ 250µA | 2 nC @ 10 V | ±20V | 60 pF @ 25 V | - | 350mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
3,641 In Stock | 1 : ₹17.89000 Cut Tape (CT) 3,000 : ₹3.60098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.8A (Ta) | 2.5V, 4.5V | 40mOhm @ 5A, 4.5V | 1.4V @ 250µA | 6.1 nC @ 4.5 V | ±12V | 576 pF @ 15 V | - | 1W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
1,437 In Stock | 1 : ₹17.89000 Cut Tape (CT) 3,000 : ₹3.60098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.1A | 2.5V, 10V | 408mOhm @ 500nA, 10V | 1.5V @ 250µA | 1.72 nC @ 10 V | ±12V | 61 pF @ 15 V | - | 830mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
17,957 In Stock | 1 : ₹19.59000 Cut Tape (CT) 3,000 : ₹3.12818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 340mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 40 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
14,147 In Stock | 1 : ₹19.59000 Cut Tape (CT) 3,000 : ₹2.86750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 1mA | - | ±20V | 27 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
6,788 In Stock | 1 : ₹19.59000 Cut Tape (CT) 3,000 : ₹3.56265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 350mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
8,123 In Stock | 1 : ₹20.45000 Cut Tape (CT) 3,000 : ₹4.08969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 4.5V, 10V | 6Ohm @ 200mA, 10V | 2V @ 250µA | 1.6 nC @ 10 V | ±20V | 32 pF @ 30 V | - | 270mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
1,833 In Stock | 1 : ₹23.00000 Cut Tape (CT) 3,000 : ₹4.25780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 4V, 10V | 8Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13 pF @ 5 V | - | 150mW (Ta) | -55°C ~ 150°C (TA) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
9,890 In Stock | 1 : ₹24.71000 Cut Tape (CT) 3,000 : ₹4.69227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 |