SOT-723 Single FETs, MOSFETs

Results: 67
Stocking Options
Environmental Options
Media
Exclude
67Results
Applied FiltersRemove All

Showing
of 67
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
55,570
In Stock
1 : ₹20.50000
Cut Tape (CT)
8,000 : ₹3.44311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
250mA (Ta)
1.2V, 4.5V
1.1Ohm @ 150mA, 4.5V
1V @ 100µA
0.34 nC @ 4.5 V
±10V
36 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
SOT 723
MOSFET N-CH 20V 750MA SOT723
onsemi
6,175
In Stock
1 : ₹26.09000
Cut Tape (CT)
8,000 : ₹4.23577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.5V, 4.5V
350mOhm @ 890mA, 4.5V
1.2V @ 250µA
-
±6V
120 pF @ 16 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
DTA023YMT2L
MOSFET N-CH 20V 100MA VMT3
Rohm Semiconductor
3,07,005
In Stock
1 : ₹29.82000
Cut Tape (CT)
8,000 : ₹5.27736
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
100mA (Ta)
1.2V, 4.5V
3.5Ohm @ 100mA, 4.5V
1V @ 100µA
-
±8V
7.1 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VMT3
SOT-723
SOT 723
MOSFET N-CH 20V 210MA SOT723
onsemi
0
In Stock
12,000
Marketplace
Check Lead Time
1 : ₹30.75000
Cut Tape (CT)
4,000 : ₹5.82413
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
210mA (Ta)
1.65V, 4.5V
3.4Ohm @ 10mA, 4.5V
1.3V @ 250µA
-
±10V
11 pF @ 10 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
DTA023YMT2L
MOSFET P-CH 20V 200MA VMT3
Rohm Semiconductor
77,136
In Stock
1 : ₹31.68000
Cut Tape (CT)
8,000 : ₹5.71440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 4.5V
1.2Ohm @ 200mA, 4.5V
1V @ 100µA
1.4 nC @ 4.5 V
±10V
115 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VMT3
SOT-723
DTA023YMT2L
MOSFET N-CH 20V 200MA VMT3
Rohm Semiconductor
8,16,088
In Stock
1 : ₹32.62000
Cut Tape (CT)
8,000 : ₹5.85860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 2.5V
1.2Ohm @ 200mA, 2.5V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VMT3
SOT-723
DTA023YMT2L
MOSFET N-CH 50V 200MA VMT3
Rohm Semiconductor
3,75,857
In Stock
1 : ₹35.41000
Cut Tape (CT)
8,000 : ₹6.42890
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
1.2V, 4.5V
2.2Ohm @ 200mA, 4.5V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VMT3
SOT-723
1,90,370
In Stock
1 : ₹37.27000
Cut Tape (CT)
8,000 : ₹6.85034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
800mA (Ta)
1.2V, 4.5V
390mOhm @ 800mA, 4.5V
-
-
±8V
100 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
1,29,715
In Stock
1 : ₹37.27000
Cut Tape (CT)
8,000 : ₹6.85034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
800mA (Ta)
1.5V, 4.5V
235mOhm @ 800mA, 4.5V
1V @ 1mA
1 nC @ 4.5 V
±8V
55 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
DTA023YMT2L
MOSFET N-CH 30V 100MA VMT3
Rohm Semiconductor
1,07,594
In Stock
1 : ₹38.21000
Cut Tape (CT)
8,000 : ₹7.12873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
8Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13 pF @ 5 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VMT3
SOT-723
DTA023YMT2L
MOSFET N-CH 50V 200MA VMT3
Rohm Semiconductor
3,45,233
In Stock
1 : ₹40.07000
Cut Tape (CT)
8,000 : ₹7.54259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
0.9V, 4.5V
2.2Ohm @ 200mA, 4.5V
800mV @ 1mA
-
±8V
26 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VMT3
SOT-723
SOT 723
MOSFET N-CH 20V 750MA SOT723
onsemi
19,893
In Stock
1 : ₹64.30000
Cut Tape (CT)
4,000 : ₹13.34400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.5V, 4.5V
350mOhm @ 890mA, 4.5V
1.2V @ 250µA
-
±6V
120 pF @ 16 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
SOT-723
PB-F VESM S-MOS (LF) TRANSISTOR
Toshiba Semiconductor and Storage
15,127
In Stock
1 : ₹18.64000
Cut Tape (CT)
8,000 : ₹3.25103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
100mA (Ta)
1.5V, 4V
3Ohm @ 10mA, 4V
1.1V @ 100µA
-
±10V
9.3 pF @ 3 V
-
150mW (Ta)
150°C
-
-
Surface Mount
VESM
SOT-723
54,449
In Stock
1 : ₹20.50000
Cut Tape (CT)
8,000 : ₹3.44311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
12Ohm @ 10mA, 4V
1.7V @ 100µA
-
±20V
9.1 pF @ 3 V
-
150mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
47,659
In Stock
1 : ₹20.50000
Cut Tape (CT)
8,000 : ₹3.44311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
100mA (Ta)
-
8Ohm @ 50mA, 4V
-
-
-
12.2 pF @ 3 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
3,32,929
In Stock
1 : ₹21.43000
Cut Tape (CT)
8,000 : ₹3.60280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
250mA (Ta)
1.2V, 4.5V
1.4Ohm @ 150mA, 4.5V
1V @ 100µA
-
±10V
42 pF @ 10 V
-
150mW (Ta)
150°C
-
-
Surface Mount
VESM
SOT-723
DTA023YMT2L
MOSFET P-CH 20V 100MA VMT3
Rohm Semiconductor
37,736
In Stock
1 : ₹21.43000
Cut Tape (CT)
8,000 : ₹3.76099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
100mA (Ta)
1.2V, 4.5V
3.8Ohm @ 100mA, 4.5V
1V @ 100µA
-
±10V
15 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VMT3
SOT-723
1,59,343
In Stock
1 : ₹23.30000
Cut Tape (CT)
8,000 : ₹4.07316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
3.6Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13.5 pF @ 3 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
23,279
In Stock
1 : ₹23.30000
Cut Tape (CT)
8,000 : ₹4.07316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
250mA (Ta)
1.5V, 4.5V
2.2Ohm @ 100mA, 4.5V
1V @ 1mA
-
±10V
12 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
2,141
In Stock
1 : ₹23.30000
Cut Tape (CT)
8,000 : ₹4.29436
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
500mA
4.5V, 10V
750mOhm @ 300mA, 10V
1.5V @ 250µA
1.28 nC @ 10 V
±20V
29 pF @ 15 V
-
200mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
SOT 723
MOSFET N-CH 20V 210MA SOT723
onsemi
7,893
In Stock
1 : ₹26.09000
Cut Tape (CT)
8,000 : ₹4.29238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
210mA (Ta)
1.65V, 4.5V
3.4Ohm @ 10mA, 4.5V
1.3V @ 250µA
-
±10V
11 pF @ 10 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
SOT 723
MOSFET P-CH 20V 660MA SOT723
onsemi
1,110
In Stock
1 : ₹26.09000
Cut Tape (CT)
8,000 : ₹4.29238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
660mA (Ta)
1.5V, 4.5V
480mOhm @ 780mA, 4.5V
1.2V @ 250µA
-
±6V
170 pF @ 16 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
3,73,234
In Stock
1 : ₹33.55000
Cut Tape (CT)
8,000 : ₹6.14503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
500mA (Ta)
1.5V, 5V
630mOhm @ 200mA, 5V
1V @ 1mA
1.23 nC @ 4 V
±10V
46 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
DTA023YMT2L
MOSFET N-CH 60V 250MA VMT3
Rohm Semiconductor
33,302
In Stock
1 : ₹35.41000
Cut Tape (CT)
8,000 : ₹6.56996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
250mA (Ta)
2.5V, 10V
2.4Ohm @ 250mA, 10V
2.3V @ 1mA
-
±20V
15 pF @ 25 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VMT3
SOT-723
4,036
In Stock
1 : ₹38.21000
Cut Tape (CT)
8,000 : ₹7.06117
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
340mA
4.5V, 10V
4Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
40 pF @ 10 V
-
150mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
Showing
of 67

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.