TO-226-3, TO-92-3 (TO-226AA) Single FETs, MOSFETs

Results: 137
Stocking Options
Environmental Options
Media
Exclude
137Results
Applied FiltersRemove All

Showing
of 137
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
2N7000
MOSFET TO92 N 60V 0.2A 5OHM 150C
onsemi
26,044
In Stock
1 : ₹42.95000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
5Ohm @ 500mA, 10V
3V @ 1mA
-
±20V
50 pF @ 25 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
TP2104N3-G-P003
MOSFET P-CH 40V 175MA TO92-3
Microchip Technology
7,539
In Stock
1 : ₹76.44000
Cut Tape (CT)
2,000 : ₹58.40520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
40 V
175mA (Tj)
4.5V, 10V
6Ohm @ 500mA, 10V
2V @ 1mA
-
±20V
60 pF @ 25 V
-
740mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
TO-226-3, TO-92-3 (TO-226AA)
BS170
MOSFET N-CH 60V 500MA TO92-3
onsemi
31,408
In Stock
1 : ₹25.77000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
500mA (Ta)
10V
5Ohm @ 200mA, 10V
3V @ 1mA
-
±20V
40 pF @ 10 V
-
830mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
TO-226-3, TO-92-3 (TO-226AA)
2N7000BU
MOSFET N-CH 60V 200MA TO92-3
onsemi
21,881
In Stock
80,000
Factory
1 : ₹29.20000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Tc)
4.5V, 10V
5Ohm @ 500mA, 10V
3V @ 1mA
-
±20V
50 pF @ 25 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
ZVN4306A
VN10LP
MOSFET N-CH 60V 270MA TO92-3
Diodes Incorporated
4,595
In Stock
1 : ₹30.06000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
270mA (Ta)
5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 1mA
-
±20V
60 pF @ 25 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA)
ZVN4306A
ZVN3310A
MOSFET N-CH 100V 200MA TO92-3
Diodes Incorporated
2,193
In Stock
1 : ₹30.92000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200mA (Ta)
10V
10Ohm @ 500mA, 10V
2.4V @ 1mA
-
±20V
40 pF @ 25 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA)
ZVN4306A
ZVN2110A
MOSFET N-CH 100V 320MA TO92-3
Diodes Incorporated
2,798
In Stock
1 : ₹34.36000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
100 V
320mA (Ta)
10V
4Ohm @ 1A, 10V
2.4V @ 1mA
-
±20V
75 pF @ 25 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
2N7000-G
MOSFET N-CH 60V 200MA TO92-3
Microchip Technology
2,785
In Stock
1 : ₹42.95000
Bag
-
Bag
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Tj)
4.5V, 10V
5Ohm @ 500mA, 10V
3V @ 1mA
-
±30V
60 pF @ 25 V
-
1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
VN2106N3-G
MOSFET N-CH 60V 300MA TO92-3
Microchip Technology
2,475
In Stock
1 : ₹42.95000
Bag
-
Bag
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Tj)
5V, 10V
4Ohm @ 500mA, 10V
2.4V @ 1mA
-
±20V
50 pF @ 25 V
-
1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
VN2222LL-G
MOSFET N-CH 60V 230MA TO92-3
Microchip Technology
1,585
In Stock
1 : ₹46.38000
Bag
-
Bag
Active
N-Channel
MOSFET (Metal Oxide)
60 V
230mA (Tj)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 1mA
-
±30V
60 pF @ 25 V
-
400mW (Ta), 1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
STQ1NK60ZR-AP
MOSFET N-CH 600V 300MA TO92-3
STMicroelectronics
11,194
In Stock
2,000 : ₹16.29505
Tape & Box (TB)
1 : ₹48.10000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
N-Channel
MOSFET (Metal Oxide)
600 V
300mA (Tc)
10V
15Ohm @ 400mA, 10V
4.5V @ 50µA
6.9 nC @ 10 V
±30V
94 pF @ 25 V
-
3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
VN10KN3-G
MOSFET N-CH 60V 310MA TO92-3
Microchip Technology
3,270
In Stock
1 : ₹51.53000
Bag
-
Bag
Active
N-Channel
MOSFET (Metal Oxide)
60 V
310mA (Tj)
5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 1mA
-
±30V
60 pF @ 25 V
-
1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
LND150N3-G
MOSFET N-CH 500V 30MA TO92-3
Microchip Technology
1,822
In Stock
1 : ₹51.53000
Bag
-
Bag
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
500 V
30mA (Tj)
0V
1000Ohm @ 500µA, 0V
-
-
±20V
10 pF @ 25 V
-
740mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
ZVN4306A
ZVNL110A
MOSFET N-CH 100V 320MA TO92-3
Diodes Incorporated
6,309
In Stock
8,000
Factory
1 : ₹52.39000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
100 V
320mA (Ta)
5V, 10V
3Ohm @ 500mA, 10V
1.5V @ 1mA
-
±20V
75 pF @ 25 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
VP2106N3-G
MOSFET P-CH 60V 250MA TO92-3
Microchip Technology
2,821
In Stock
1 : ₹54.97000
Bag
-
Bag
Active
P-Channel
MOSFET (Metal Oxide)
60 V
250mA (Tj)
5V, 10V
12Ohm @ 500mA, 10V
3.5V @ 1mA
-
±20V
60 pF @ 25 V
-
1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
LND150N3-G-P003
MOSFET N-CH 500V 30MA TO92-3
Microchip Technology
3,447
In Stock
1 : ₹58.41000
Cut Tape (CT)
2,000 : ₹44.66280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
500 V
30mA (Tj)
0V
1000Ohm @ 500µA, 0V
-
-
±20V
10 pF @ 25 V
-
740mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
2N7008-G
MOSFET N-CH 60V 230MA TO92-3
Microchip Technology
1,253
In Stock
1 : ₹58.41000
Bag
-
Bag
Active
N-Channel
MOSFET (Metal Oxide)
60 V
230mA (Tj)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±30V
50 pF @ 25 V
-
1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
TN5325N3-G
MOSFET N-CH 250V 215MA TO92-3
Microchip Technology
1,448
In Stock
1 : ₹64.42000
Bag
-
Bag
Active
N-Channel
MOSFET (Metal Oxide)
250 V
215mA (Ta)
4.5V, 10V
7Ohm @ 1A, 10V
2V @ 1mA
-
±20V
110 pF @ 25 V
-
740mW (Ta)
-
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
VN0104N3-G
MOSFET N-CH 40V 350MA TO92-3
Microchip Technology
2,843
In Stock
1 : ₹66.99000
Bag
-
Bag
Active
N-Channel
MOSFET (Metal Oxide)
40 V
350mA (Tj)
5V, 10V
3Ohm @ 1A, 10V
2.4V @ 1mA
-
±20V
65 pF @ 25 V
-
1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
TP2104N3-G
MOSFET P-CH 40V 175MA TO92-3
Microchip Technology
1,137
In Stock
1 : ₹66.99000
Bag
-
Bag
Active
P-Channel
MOSFET (Metal Oxide)
40 V
175mA (Tj)
4.5V, 10V
6Ohm @ 500mA, 10V
2V @ 1mA
-
±20V
60 pF @ 25 V
-
740mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
DN2530N3-G
MOSFET N-CH 300V 175MA TO92
Microchip Technology
13,480
In Stock
1 : ₹67.85000
Bag
-
Bag
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
300 V
175mA (Tj)
0V
12Ohm @ 150mA, 0V
-
-
±20V
300 pF @ 25 V
-
740mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92 (TO-226)
TO-226-3, TO-92-3 (TO-226AA)
ZVN4306A
ZVP3306A
MOSFET P-CH 60V 160MA TO92-3
Diodes Incorporated
5,172
In Stock
28,000
Factory
1 : ₹67.85000
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
60 V
160mA (Ta)
10V
14Ohm @ 200mA, 10V
3.5V @ 1mA
-
±20V
50 pF @ 18 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
VN0106N3-G
MOSFET N-CH 60V 350MA TO92-3
Microchip Technology
15,196
In Stock
1 : ₹69.57000
Bag
-
Bag
Active
N-Channel
MOSFET (Metal Oxide)
60 V
350mA (Tj)
5V, 10V
3Ohm @ 1A, 10V
2.4V @ 1mA
-
±20V
65 pF @ 25 V
-
1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 (TO-226AA)
ZVN4306A
ZVN3306A
MOSFET N-CH 60V 270MA TO92-3
Diodes Incorporated
2,689
In Stock
32,000
Factory
1 : ₹71.29000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
270mA (Ta)
10V
5Ohm @ 500mA, 10V
2.4V @ 1mA
-
±20V
35 pF @ 18 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA)
ZVN4306A
ZVN2106A
MOSFET N-CH 60V 450MA TO92-3
Diodes Incorporated
3,834
In Stock
64,000
Factory
1 : ₹73.87000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
450mA (Ta)
10V
2Ohm @ 1A, 10V
2.4V @ 1mA
-
±20V
75 pF @ 18 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA)
Showing
of 137

TO-226-3, TO-92-3 (TO-226AA) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.