TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Littelfuse Inc.
Series
PTVSSMCJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
48V58V
Voltage - Breakdown (Min)
53.3V64V
Voltage - Clamping (Max) @ Ipp
67V (Typ)77.4V
Current - Peak Pulse (10/1000µs)
19.4A1000A (1kA) (8/20µs)
Power - Peak Pulse
1500W (1.5kW)-
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 150°C (TJ)
Package / Case
2-SMD, No LeadDO-214AB, SMC
Supplier Device Package
2-DFN (8x6)DO-214AB (SMCJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMCJ  Series DO-214AB Pkg
SMCJ48CA
TVS DIODE 48VWM 77.4VC DO214AB
Littelfuse Inc.
9,722
In Stock
1 : ₹49.99000
Cut Tape (CT)
3,000 : ₹16.95220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener148V53.3V77.4V19.4A1500W (1.5kW)NoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMCJ)
PTVS1-xxxC-H_image
PTVS1-058C-H
TVS DIODE 58VWM 67VC 2DFN
Bourns Inc.
12,040
In Stock
1 : ₹389.89000
Cut Tape (CT)
2,500 : ₹195.84315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener158V64V67V (Typ)1000A (1kA) (8/20µs)-NoGeneral Purpose--55°C ~ 125°C (TA)Surface Mount2-SMD, No Lead2-DFN (8x6)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.