TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,600 In Stock | 1 : ₹103.08000 Cut Tape (CT) 1,500 : ₹38.76145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V | 10V | 17.3V | 17.3A | 300W | No | Telecom | - | -40°C ~ 125°C (TA) | Surface Mount | DO-214AC, SMA | SMA | |||
170 In Stock | 1 : ₹113.30000 Cut Tape (CT) 1,500 : ₹38.76145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 39V | 5V | 56.4V | 5.32A | 300W | No | Telecom | - | -40°C ~ 125°C (TA) | Surface Mount | DO-214AC, SMA | SMA | |||
1,810 In Stock | 1 : ₹103.08000 Cut Tape (CT) 1,500 : ₹41.57272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 47V | 5V | 67.8V | 4.42A | 300W | No | Telecom | - | -40°C ~ 125°C (TA) | Surface Mount | DO-214AC, SMA | SMA | |||
2,729 In Stock | 1 : ₹112.45000 Cut Tape (CT) 1,500 : ₹38.76145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 15V | 5V | 22V | 13.6A | 300W | No | Telecom | - | -40°C ~ 125°C (TA) | Surface Mount | DO-214AC, SMA | SMA | |||
1,349 In Stock | 1 : ₹112.45000 Cut Tape (CT) 1,500 : ₹43.61728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 33V | 5V | 47.7V | 6.29A | 300W | No | Telecom | - | -40°C ~ 125°C (TA) | Surface Mount | DO-214AC, SMA | SMA | |||
1,009 In Stock | 1 : ₹114.15000 Cut Tape (CT) 1,500 : ₹38.76145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 27V | 5V | 39.1V | 7.67A | 300W | No | Telecom | - | -40°C ~ 125°C (TA) | Surface Mount | DO-214AC, SMA | SMA | |||
1,320 In Stock | 1 : ₹115.01000 Cut Tape (CT) 1,500 : ₹38.76145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 22V | 5V | 31.9V | 9.4A | 300W | No | Telecom | - | -40°C ~ 125°C (TA) | Surface Mount | DO-214AC, SMA | SMA | |||
1,769 In Stock | 1 : ₹153.34000 Cut Tape (CT) 1,500 : ₹45.17171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 18V | 5V | 26.5V | 11.3A | 300W | No | Telecom | - | -40°C ~ 125°C (TA) | Surface Mount | DO-214AC, SMA | SMA |