USB, DVI, HDMI Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
SS-52200-00
SS-52200-002
CONN USB 2.0 SEALJACK RT M3
Stewart Connector
553
In Stock
1 : ₹806.75000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Panel Mount, Through Hole
Flange, Horizontal
Solder
Board Guide
IP67 - Dust Tight, Waterproof
-40°C ~ 85°C
1
1.5A
30V
750
Shielded
SS-52200-00
SS-52200-001
CONN USB 2.0 SEALJACK RT 4-40
Stewart Connector
333
In Stock
1 : ₹806.75000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Panel Mount, Through Hole
Flange, Horizontal
Solder
Board Guide
IP67 - Dust Tight, Waterproof
-40°C ~ 85°C
1
1.5A
30V
750
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).